Parametric results for: tmp87ph under Microcontrollers

Filter Your Search

1 - 10 of 24 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: tmp87ph
Select parts from the table below to compare.
Compare
Compare
package
TMP87PH48UG
Toshiba America Electronic Components
Check for Price Yes Obsolete 8 8 MHz 8 MHz 56 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 4.2 MHZ NO NO YES YES OTPROM 5.5 V 4.5 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm QFP LFQFP, 64 Unknown 8542.31.00.15
package
TMP87PH40AF
Toshiba America Electronic Components
Check for Price Obsolete 8 8 MHz 16384 512 TLCS-870 8 MHz 56 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 4.2 MHZ NO NO NO YES 8 YES OTPROM 14 mA 6 V 5 V OTHER R-PQFP-G64 Not Qualified 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY QFP QFP64,.7X.95,40 RECTANGULAR FLATPACK GULL WING 1 mm QUAD 3.05 mm 14 mm 20 mm QFP 14 X 20 MM, 1 MM PITCH, PLASTIC, QFP-64 64 8542.31.00.15
package
TMP87PH46N
Toshiba America Electronic Components
Check for Price Obsolete 8 8 MHz 16384 512 TLCS-870 8 MHz 35 NO 5 V MICROCONTROLLER CMOS OPERATES AT 2.7V MINIMUM SUPPLY @ 4.2MHZ NO NO NO YES 8 YES OTPROM 14 mA 5.5 V 5 V OTHER R-PDIP-T42 Not Qualified e0 70 °C -30 °C 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.778 mm DUAL 4.5 mm 15.24 mm 38 mm DIP 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42 42 8542.31.00.15
package
TMP87PH47LU
Toshiba America Electronic Components
Check for Price Obsolete 8 4.2 MHz 16384 512 TLCS-870 4.2 MHz 37 YES 3 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MIN SUPPLY NO NO NO YES 8 YES OTPROM 14 mA 4 V 3 V OTHER S-PQFP-G44 Not Qualified e0 70 °C -30 °C 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 1.9 mm 10 mm 10 mm QFP 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44 44 8542.31.00.15
package
TMP87PH47U
Toshiba America Electronic Components
Check for Price Obsolete 8 8 MHz 16384 512 TLCS-870 8 MHz 37 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7 V MINIMUM SUPPLY AT 4.2 MHZ NO NO NO YES 8 YES OTPROM 14 mA 5.5 V 5 V OTHER S-PQFP-G44 Not Qualified e0 70 °C -30 °C 44 PLASTIC/EPOXY QFP QFP44,.5SQ,32 SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 1.9 mm 10 mm 10 mm QFP 10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44 44 8542.31.00.15
TMP87PH40KF
Toshiba America Electronic Components
Check for Price Obsolete 8 3.7 MHz 16384 512 512 TLCS-870 3.7 MHz 56 4 YES 3 V MICROCONTROLLER CMOS 15-BIT ADDRESS BUS AND 8-BIT DATA BUS IN PROM MODE NO NO NO FIXED POINT YES NO YES 6 2 8 8 YES OTPROM 5.5 mA 4 V 3 V OTHER R-PQFP-G64 Not Qualified e0 40 °C 10 °C 64 PLASTIC/EPOXY QFP QFP64,.7X.95,40 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) GULL WING 1 mm QUAD 8542.31.00.15
package
TMP87PH48U
Toshiba America Electronic Components
Check for Price Obsolete 8 8 MHz 16384 512 TLCS-870 8 MHz 56 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 4.2 MHZ NO NO NO YES 8 YES OTPROM 5.5 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY FQFP QFP64,.47SQ,20 SQUARE FLATPACK, FINE PITCH GULL WING 500 µm QUAD 1.85 mm 10 mm 10 mm QFP 10 X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 64 8542.31.00.15
package
TMP87PH00LF
Toshiba America Electronic Components
Check for Price Obsolete 8 8 MHz 16384 256 TLCS-870 8 MHz 58 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MIN SUPPLY @ 4.2MHZ NO NO NO NO 8 YES OTPROM 12 mA 6 V 5 V OTHER S-PQFP-G64 Not Qualified e0 70 °C -30 °C 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 3.15 mm 14 mm 14 mm QFP 14 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-64 64 8542.31.00.15
package
TMP87PH20
Toshiba America Electronic Components
Check for Price Obsolete 8 45 YES MICROCONTROLLER CMOS NO NO NO NO OTPROM 6 V 2.7 V OTHER S-PQFP-G80 Not Qualified 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH GULL WING 500 µm QUAD 12 mm 12 mm QFP PLASTIC, QFP-80 80 8542.31.00.15
package
TMP87PH40N
Toshiba America Electronic Components
Check for Price Obsolete 8 56 NO MICROCONTROLLER CMOS NO NO YES NO OTPROM 6 V 2.7 V OTHER R-PDIP-T64 Not Qualified e0 70 °C -30 °C 64 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH TIN LEAD THROUGH-HOLE 1.778 mm DUAL 5 mm 19.05 mm 57.5 mm DIP SDIP-64 64 8542.31.00.15