Parametric results for: tpd1e10b09dpy under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: tpd1e10b09dpy
Select parts from the table below to compare.
Compare
Compare
package
TPD1E10B09DPYR
Texas Instruments
$0.3123 Yes Yes Active 13 V 100 nA 162 mW SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE, 1 CHANNEL YES 9 V 1 AVALANCHE 90 W 5 V R-PBCC-N2 e4 IEC-61000-4-2, 4-5 1 125 °C -40 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD BOTTOM Compliant EAR99 8541.10.00.80
TPD1E10B09DPYRG4
Texas Instruments
Check for Price Yes Active 100 nA 162 mW SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE, 1 CHANNEL YES 9 V 1 AVALANCHE 90 W 5 V R-PBCC-N2 e4 IEC-61000-4-2, 4-5 1 125 °C -40 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD BOTTOM Compliant EAR99 8541.10.00.50
package
TPD1E10B09DPYT
Texas Instruments
Check for Price Yes Yes Active 13 V 100 nA 162 mW SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE, 1 CHANNEL YES 9 V 1 AVALANCHE 90 W 5 V R-PBCC-N2 e4 IEC-61000-4-2, 4-5 1 125 °C -40 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD BOTTOM Compliant EAR99 8541.10.00.80
TPD1E10B09DPY
Texas Instruments
Check for Price Obsolete TRANS VOLTAGE SUPPRESSOR DIODE Unknown EAR99 8541.10.00.50