Filter Your Search
1 - 10 of 239 results
|
TS68000ME8B/Y8
Thomson-CSF Compsants Specific
|
Check for Price | Obsolete | THOMSON-CSF COMPSANTS SPECIFIC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
TS68000MRB/C8
Thomson Electron Tubes & Devices Corp
|
Check for Price | No | Transferred | 32 | 8 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 335 mA | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | THOMSON ELECTRON TUBES & DEVICES CORP | PGA, PGA68,10X10 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||
|
TS68000MRB/C8
Thomson-CSF Compsants Specific
|
Check for Price | No | Obsolete | 32 | 8 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 335 mA | MILITARY | S-XPGA-P68 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | THOMSON-CSF COMPSANTS SPECIFIC | PGA, PGA68,10X10 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||||
|
TS68000MCG/B8
Thomson Components-Mostek Corp
|
Check for Price | No | Obsolete | 32 | 8 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | MILITARY | R-XDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP64,.9 | unknown | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||
|
TS68000VE10
Thomson-CSF Compsants Specific
|
Check for Price | Obsolete | THOMSON-CSF COMPSANTS SPECIFIC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
TS68000MR8B/Y8
Thales Group
|
Check for Price | Obsolete | 16 | 8 MHz | 16 | 24 | 8 MHz | NO | 5 V | MICROPROCESSOR | HMOS | NO | FIXED POINT | NO | 5.25 V | 4.75 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | CECC90000B | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | THOMSON-CSF SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 3A001.A.2.C | PGA | 68 | |||||||||||||||
|
TS68000VFN8
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 8 MHz | 0 | 16 | 24 | 8 MHz | YES | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 7 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | STMICROELECTRONICS | QCCJ, LDCC68,1.0SQ | not_compliant | 8542.31.00.01 | LCC | 68 | |||||
|
TS68000MC10
Thomson Components-Mostek Corp
|
Check for Price | No | Obsolete | 32 | 10 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | MILITARY | R-XDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP64,.9 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||||
|
TS68000DESC02TA
Thales Group
|
Check for Price | Obsolete | 16 | 8 MHz | 16 | 24 | 8 MHz | NO | 5 V | MICROPROCESSOR | HMOS | NO | FIXED POINT | NO | 5.25 V | 4.75 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | THOMSON-CSF SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 3A001.A.2.C | PGA | 68 | |||||||||||||||
|
TS68000VE8
Thales Group
|
Check for Price | Obsolete | 16 | 8 MHz | 16 | 24 | 8 MHz | YES | 5 V | MICROPROCESSOR | HMOS | NO | FIXED POINT | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-CQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | J BEND | QUAD | THOMSON-CSF SEMICONDUCTORS | , | unknown | 8542.31.00.01 | LCC | 68 |