Filter Your Search
1 - 10 of 2,160 results
|
UPD70F3802GA-GAM-AX
Renesas Electronics Corporation
|
$3.5659 | Yes | Obsolete | 32 | 20 MHz | 32768 | 8192 | V850 | 20 MHz | 34 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 20 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, QFP48,.35SQ,20 | 48 | PLQP0048KF | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||
|
UPD70F3735GK-GAK-AX
Renesas Electronics Corporation
|
$4.0402 | Yes | Yes | End Of Life | 32 | 20 MHz | 131072 | 8192 | V850 | 16 | 18 | 10 MHz | 66 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP80,.55SQ,20 | 80 | PLQP0080KE | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
|
UPD70F3804GA-GAM-AX
Renesas Electronics Corporation
|
$4.1899 | Yes | Obsolete | 32 | 20 MHz | 131072 | 8192 | V850 | 20 MHz | 34 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 20 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, QFP48,.35SQ,20 | 48 | PLQP0048KF | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||
|
UPD70F3816GA-GAM-AX
Renesas Electronics Corporation
|
$4.6810 | Yes | Yes | Obsolete | 32 | 48 MHz | 65536 | 24576 | V850 | 6 MHz | 32 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 60 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP48,.35SQ,20 | 48 | PLQP0048KF | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||
|
UPD70F3823GB-GAH-AX
Renesas Electronics Corporation
|
$5.3757 | Yes | Yes | Obsolete | 32 | 48 MHz | 131072 | 24576 | V850 | 6 MHz | 45 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 60 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP64,.47SQ,20 | 64 | PLQP0064KF | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||
|
UPD70F3736GK-GAK-AX
Renesas Electronics Corporation
|
$6.2482 | Yes | Yes | End Of Life | 32 | 20 MHz | 262144 | 16384 | V850 | 16 | 18 | 10 MHz | 66 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e4 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP80,.55SQ,20 | 80 | PLQP0080KE | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
|
UPD70F3714GC-8BS-A
Renesas Electronics Corporation
|
$6.6147 | Yes | Yes | End Of Life | 32 | 20 MHz | 131072 | 6144 | V850 | 2.5 MHz | 39 | YES | 5 V | MICROCONTROLLER, RISC | MOS | NO | NO | YES | 8 | YES | FLASH | 60 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e6 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP, QFP64,.66SQ,32 | 64 | PLQP0064GC | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||
|
UPD70F3825GB-GAH-AX
Renesas Electronics Corporation
|
$7.1572 | Yes | Yes | End Of Life | 32 | 48 MHz | 262144 | 24576 | V850 | 6 MHz | 45 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 60 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP64,.47SQ,20 | 64 | PLQP0064KF | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||
|
UPD70F3451GC(R)-UBT-A
Renesas Electronics Corporation
|
$8.0236 | Yes | Yes | Not Recommended | 32 | 64 MHz | 131072 | 8192 | V850 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 93 mA | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e6 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.68SQ | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 635 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | LQFP, QFP80,.68SQ | 80 | PLQP0080JB | compliant | Renesas Electronics | ||||||||||||||||||
|
UPD70F3201YGC-YEU-A
Renesas Electronics Corporation
|
$8.0363 | Yes | Yes | Obsolete | 32 | 20 MHz | 262144 | 16384 | V850 | 16 | 24 | 20 MHz | 82 | YES | 2.5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | MROM | 37.6 mA | 2.7 V | 2.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 10 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | TFQFP | TFQFP, TQFP100,.63SQ | 100 | PTQP0100KF | compliant | 8542.31.00.01 | Renesas Electronics |