Filter Your Search
1 - 10 of 46,804 results
|
|
N0335SC160
IXYS UK Westcode
|
$278.5200 | Transferred | , | Unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
|
P095PH04D2KO
IXYS UK Westcode
|
Check for Price | Obsolete | 95 kA | 200 mA | 400 V | 175 A | SCR | SINGLE | HIGH RELIABILITY | 3 V | 2.035 kA | 400 V | O-MUPM-H3 | Not Qualified | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POST/STUD MOUNT, O-MUPM-H3 | Unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
|
P300CH08DJO
IXYS UK Westcode
|
Check for Price | Obsolete | 745 kA | 300 mA | 800 V | 1.535 kA | SCR | SINGLE | HIGH RELIABILITY | 3 V | 10.45 kA | 800 V | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | DISK BUTTON, O-CEDB-N2 | Unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
|
P105PH05DM
IXYS UK Westcode
|
Check for Price | Obsolete | 600 mA | 200 mA | 500 V | 175 A | SCR | SINGLE | FAST | 12 µs | 50 V/us | 3 V | 20 mA | 500 V | O-MUPM-H3 | Not Qualified | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POST/STUD MOUNT, O-MUPM-H3 | Unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
|
P086PH04CJ
IXYS UK Westcode
|
Check for Price | Obsolete | 81 kA | 20 mA | 200 mA | 400 V | 175 A | SCR | SINGLE | HIGH RELIABILITY | 20 V/us | 3 V | 1.7 kA | 20 mA | 400 V | O-MUPM-H3 | Not Qualified | 125 °C | -30 °C | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POST/STUD MOUNT, O-MUPM-H3 | Unknown | EAR99 | 8541.30.00.80 | ||||||
|
|
D315CH21F4G7
IXYS UK Westcode
|
Check for Price | Obsolete | 1800 kA | 300 mA | 2.1 kV | 2.11 kA | SCR | SINGLE | FAST | 140 µs | 200 V/us | 3 V | 12.8 kA | 100 mA | 1.47 kV | O-CEDB-N2 | Not Qualified | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | DISK BUTTON, O-CEDB-N2 | Unknown | EAR99 | 8541.30.00.80 | |||||||||
|
|
P370KH04FJ0
IXYS UK Westcode
|
Check for Price | Obsolete | 550 kA | 75 mA | 1 A | 300 mA | 400 V | 550 A | SCR | SINGLE | 25 µs | 200 V/us | 3 V | 12 kA | 400 V | O-MUPM-H3 | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | , | Unknown | EAR99 | |||||||||
|
|
P036RH02FK
IXYS UK Westcode
|
Check for Price | Obsolete | 40 kA | 100 mA | 200 V | 100 A | SCR | SINGLE | HIGH RELIABILITY | 200 V/us | 3 V | 690 A | 10 mA | 200 V | TO-65 | O-MUPM-H3 | Not Qualified | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POST/STUD MOUNT, O-MUPM-H3 | Unknown | EAR99 | 8541.30.00.80 | ||||||||
|
|
P086CH12DK0
IXYS UK Westcode
|
Check for Price | Transferred | 2.62 V | 315 kA | 20 mA | 600 mA | 200 mA | 1.2 kV | SCR | 20 µs | 50 V/us | 3 V | 1.7 kA | 125 °C | -40 °C | NO | , | Unknown | EAR99 | |||||||||||||||||||
|
|
P086PH08EHO
IXYS UK Westcode
|
Check for Price | Obsolete | 85 kA | 200 mA | 800 V | 175 A | SCR | SINGLE | HIGH RELIABILITY | 3 V | 1.95 kA | 800 V | O-MUPM-H3 | Not Qualified | ANODE | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | POST/STUD MOUNT, O-MUPM-H3 | Unknown | EAR99 | 8541.30.00.80 |