Filter Your Search
1 - 10 of 39 results
|
WK16428-1
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | 1.5 V | 950 nm | INFRARED | 8 | INFRARED LED | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | 8541.40.20.00 | ||||||||||||
|
WK16429-1
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | 1.5 V | 950 nm | INFRARED | 9 | INFRARED LED | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | 8541.40.20.00 | ||||||||||||
|
WK16426-1
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | 1.5 V | 950 nm | INFRARED | 6 | INFRARED LED | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | 8541.40.20.00 | ||||||||||||
|
WK16402-2
Tesla Elektronicke Soucastky
|
Check for Price | Obsolete | 100 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 950 nm | 100 °C | -40 °C | TESLA ELEKTRONICKE SOUCASTKY | unknown | 8541.40.20.00 | |||||||||||||||
|
WK16429-2
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | 1.5 V | 950 nm | INFRARED | 9 | INFRARED LED | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | 8541.40.20.00 | ||||||||||||
|
WK16421-1
Tesla Elektronicke Soucastky
|
Check for Price | Obsolete | 50 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 950 nm | 5 V | 85 °C | -40 °C | TESLA ELEKTRONICKE SOUCASTKY | unknown | 8541.40.20.00 | ||||||||||||||
|
WK16414-4
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | 50 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 2.5 kV | 100 % | 100 mW | 10 µs | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | 8541.40.80.00 | Transistor Outputs | |||||||
|
WK16427-1
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | 1.5 V | 950 nm | INFRARED | 7 | INFRARED LED | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | 8541.40.20.00 | ||||||||||||
|
WK16423-2
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | 1.5 V | 950 nm | INFRARED | 3 | INFRARED LED | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | 8541.40.20.00 | ||||||||||||
|
WK16422-2
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | 1.5 V | 950 nm | INFRARED | 2 | INFRARED LED | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | 8541.40.20.00 |