Filter Your Search
1 - 10 of 23 results
|
Z0109MA,412
WeEn Semiconductor Co Ltd
|
$0.1166 | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||||||
|
Z0109MA0,412
WeEn Semiconductor Co Ltd
|
$0.1365 | Active | 500 µA | 10 mA | 10 mA | 600 V | 1 A | TRIAC | 2 V/us | 120 V/us | 1.3 V | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | NO | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||||
|
Z0109MA,412
NXP Semiconductors
|
$0.1830 | Yes | Transferred | 500 µA | 10 mA | 10 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.3 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | TO-92 | 3 | SOT54 | |||||||||
|
Z0109MA0,412
NXP Semiconductors
|
$0.2197 | Yes | Transferred | 500 µA | 10 mA | 10 mA | 600 V | 1 A | TRIAC | 2 V/us | 120 V/us | 1.3 V | e3 | 1 | 150 °C | -40 °C | 260 | 30 | NO | TIN | NXP SEMICONDUCTORS | , | compliant | 8541.30.00.80 | TO-92 | 3 | SOT54 | |||||||||||||||||||
|
Z0109MAQP
NXP Semiconductors
|
Check for Price | Yes | Transferred | 500 µA | 10 mA | 10 mA | 600 V | 1 A | TRIAC | 2 V/us | 50 V/us | 1 V | 150 °C | -40 °C | NO | NXP SEMICONDUCTORS | , | compliant | TO-92 | 3 | SOT54 | |||||||||||||||||||||||||
|
Z0109MA
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | Not Qualified | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||
|
Z0109MARL1G
onsemi
|
Check for Price | Yes | Obsolete | 500 µA | 10 mA | 10 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 50 V/us | 1.3 V | TO-92 | O-PBCY-W3 | e1 | Not Qualified | 125 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | ONSEMI | LEAD FREE, PLASTIC, TO-226AA, CASE 029-11, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | onsemi | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | ||||||||
|
Z0109MAG
onsemi
|
Check for Price | Yes | Obsolete | 500 µA | 10 mA | 10 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 50 V/us | 1.3 V | TO-92 | O-PBCY-W3 | e1 | Not Qualified | 125 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | ONSEMI | LEAD FREE, PLASTIC, TO-226AA, CASE 029-11, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | onsemi | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | ||||||||
|
Z0109MA5AA4
STMicroelectronics
|
Check for Price | Yes | Active | 1.6 V | 10 mA | 10 mA | 600 V | 1 A | TRIAC | 2 V/us | 50 V/us | 1.3 V | e3 | 125 °C | -40 °C | NO | Matte Tin (Sn) | STMICROELECTRONICS | , | not_compliant | EAR99 | |||||||||||||||||||||||||
|
Z0109MA1AA2
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 10 mA | 10 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 2 V/us | 50 V/us | 1.3 V | TO-92 | R-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | CYLINDRICAL, R-PBCY-T3 | compliant | EAR99 | 8541.30.00.80 | TO-92 | 3 |