Parametric results for: zt77 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 876 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: zt7
Select parts from the table below to compare.
Compare
Compare
ISL9111EHADJZ-T7A
Renesas Electronics Corporation
$0.8965 Yes Yes Active 1.2 V 760 mV 1.2 A YES BOOST 1.4 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G6 e3 2 85 °C -20 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm SOT23 SOT-23, 6 PIN 6 P6.064 EAR99 8542.39.00.60
ISL9111AEH50Z-T7A
Renesas Electronics Corporation
$0.9263 Yes Yes Active 1.2 V 5 V 500 mV 1.2 A YES BOOST 1.4 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G6 e3 2 85 °C -20 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm SOT23 SOT-23, 6 PIN 6 P6.064 EAR99 8542.39.00.60
ISL9111EH50Z-T7A
Renesas Electronics Corporation
$0.9583 Yes Yes Active 1.2 V 5 V 760 mV 1.2 A YES BOOST 1.4 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G6 e3 2 85 °C -20 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm SOT23 SOT-23, 6 PIN 6 P6.064 EAR99 8542.39.00.60
ISL91108IIAZ-T7A
Renesas Electronics Corporation
$1.0939 Yes Yes Active 3.6 V 5.5 V 1.8 V 1.8 V 5.5 V 4.7 A 60 µA YES BUCK-BOOST 2.6 MHz VOUT=(1-5.2 VOLT); PFM TECHNIQUE ALSO USED SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PBGA-B20 e1 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.72 mm 2.335 mm 590 µm WLCSP-TKCURDLBC WLCSP-20 20 W4X5.20F EAR99 8542.39.00.60 2017-11-13
ISL9120IIAZ-T7A
Renesas Electronics Corporation
$1.1096 Yes Yes Active 3.6 V 5.5 V 1.8 V 1 V 5.2 V 800 mA 55 µA YES BUCK-BOOST OUTPUT VOLTAGE= 1V TO 5.2V SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 INDUSTRIAL S-PBGA-B9 e1 1 85 °C -40 °C 9 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.41 mm 1.41 mm 1 mm WLCSP-BP WLCSP-9 9 W3X3.9E EAR99 8542.39.00.60 2018-07-18
ISL9120IINZ-T7A
Renesas Electronics Corporation
$1.1224 Yes Yes Active 3.6 V 3.3 V 5.5 V 1.8 V 3.201 V 3.432 V 800 mA 55 µA YES BUCK-BOOST SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 INDUSTRIAL S-PBGA-B9 e1 1 85 °C -40 °C 9 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.41 mm 1.41 mm 1 mm WLCSP-BP WLCSP-9 9 W3X3.9E EAR99 8542.39.00.60 2018-07-18
ISL91107IINZ-T7A
Renesas Electronics Corporation
$1.3410 Yes Yes Active 3.6 V 3.3 V 5.5 V 1.8 V 1 V 5.2 V 2 A 60 µA YES BUCK-BOOST 2.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-XBGA-B15 e1 1 85 °C -40 °C 15 UNSPECIFIED VFBGA BGA15,3X15,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, THIN PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.51 mm 2.15 mm 550 µm WLCSP-TKCURDL WLCSP-15 15 W3X5.15 EAR99 8542.39.00.60
ISL8023IRTAJZ-T7
Renesas Electronics Corporation
$1.3958 Yes Yes Obsolete 3.6 V 5.5 V 2.7 V 5.9 A YES BUCK 1.2 MHz ALSO WORKS IN PFM MODE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N16 e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 3 mm 3 mm 800 µm TQFN TQFN-16 16 L16.3X3D EAR99 8542.39.00.60 2017-10-20
ISL91107IIAZ-T7A
Renesas Electronics Corporation
$1.5082 Yes Yes Active 3.6 V 3.3 V 5.5 V 1.8 V 1 V 5.2 V 2 A 60 µA YES BUCK-BOOST 2.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-XBGA-B15 e1 1 85 °C -40 °C 15 UNSPECIFIED VFBGA BGA15,3X15,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, THIN PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.51 mm 2.15 mm 550 µm WLCSP-TKCURDL WLCSP-15 15 W3X5.15 EAR99 8542.39.00.60
ISL91127IINZ-T7A
Renesas Electronics Corporation
$1.5263 Yes Yes Active 3.6 V 3.3 V 5.5 V 1.8 V 1 V 5.2 V 2 A 55 µA YES BUCK-BOOST 2.9 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 R-PBGA-B20 e1 1 85 °C -40 °C 20 UNSPECIFIED VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 160 µm BOTTOM 1.74 mm 2.15 mm 550 µm WLCSP-TKCURDL WLCSP-20 20 W4X5.20M EAR99 8542.39.00.60