Logic Family/Base Number:74Lvc2G17, Logic Device Type:Buffer, Schmitt Trigger, Logic Case Style:Sc-88, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Logic Ic Base Number:742G17 Rohs Compliant: Yes |Nexperia 74LVC2G17GW,125.Min Qty:3000Package Multiple:1Date Code:0Container:Reel74LVC2G17GW,125. Part Details
74LVC Series 5.5 V Dual Non Inverting Schmitt Trigger Surface Mount - SC-88RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:Reel74LVC2G17GW,125 Part Details
74LVC Series 5.5 V Dual Non Inverting Schmitt Trigger Surface Mount - SC-88RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:Reel74LVC2G17GW,125 Part Details
74LVC Series 5.5 V Dual Non Inverting Schmitt Trigger Surface Mount - SC-88RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:6 WeeksContainer:Reel74LVC2G17GW,125 Part Details
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Integrated Wire Termination (IWTS) 14-16 Gage, Locking Lever (Locked Out Of Center Position), Military Part Number MS27781-22DRoHS:
Compliant
101TL1-2D Part Details
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Single Pole Single Throw Normally Closed (SPSTNC), 1 A Resistive at 33 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Roller Plunger Actuator in Line with Bushing Keyway with Stainless Steel Rivet, 15/32-32 UNS Threaded Bushing, 38 mm [1.485 in] Plunger and Bushing Length, Low Force Construction, Side Exit Receptacle Connector TerminationRoHS:
Compliant
MS27781-22D Part Details
Buffers & Line Drivers SOT363-1 BUFFERS & LINE DVRSRoHS:
Compliant
pbFree:Pb-FreeMin Qty:3000Package Multiple:3000Container:Reel74LVC2G17GW,125 Part Details