Right Angle N Male (Plug) Connector For LMR-600 Cable, Crimp/Non-Solder Contact | Fairview Microwave EZ-600-NMH-RA-XRoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:8 Weeks, 0 DaysContainer:BulkEZ-600-NMH-RA-X Part Details
N Male Right Angle Connector Crimp.Non-Solder Contact Attachment for LMR-600LM- | L-com EZ-600-NMH-RA-X-LCRoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkEZ-600-NMH-RA-X-LC Part Details
Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Non-Solder Contact, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Interface Type 1: LMR-600, Interface Type 2: PE-C600. N Male Right Angle Connector Crimp/Non-Solder Contact Attachment for LMR-600, PE-C600. EZ-600-NMH-RA-X type N male right angle coaxial connector has an interface type of LMR-600, PE-C600 and a 50 Ohm impedance. Pasternack type N male connector uses shield/contact crimp/non-solder contact as an attachment method. Our male N type right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack right angle type N male coaxial connector has a PTFE dielectric type and a VSWR of 1.35. The Pasternack type N coaxial connector has a brass body with tri-metal plating. Our EZ-600-NMH-RA-X type Nright angle connector uses beryllium copper contact. This type N male right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle male type N connector will ship the same day as purchased. Our type N right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom N type connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave.Min Qty:1Package Multiple:1EZ-600-NMH-RA-X Part Details
Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Non-Solder Contact, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: LMR-600. Right Angle N Male (Plug) Connector For LMR-600 Cable, Crimp/Non-Solder Contact, EZ-600-NMH-RA-X RA N male coaxial connector from Fairview Microwave has an interface type of LMR-600 and a 50 Ohm impedance. This N male connector uses shield attachment of crimp/non-solder contact attachment for the contact. Our male N right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. Right angle N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.35:1. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. Our EZ-600-NMH-RA-X N RA connector uses beryllium copper contact and a tri-metal plating material. This N male right angle coaxial RF connector is RoHS compliant, you can find this N male right angle coaxial connector datasheet specifications above. Fairview Microwave RA male N connector purchases will ship the same day. Our N right angle male LMR-600 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems.Min Qty:1Package Multiple:1EZ-600-NMH-RA-X Part Details
Key Specifications.PolarityStandardConnector SeriesNConnector GenderMaleImpedance50 OhmBody StyleRight AngleAttachment MethodCrimp/Non-Solder ContactMount MethodNoneMinimum FrequencyDCMaximum Frequency6 GHzInterface Type 1LMR-600Interface Type 2PE-C600N Male Right Angle Connector Crimp/Non-Solder Contact Attachment for LMR-600, PE-C600. EZ-600-NMH-RA-X Type N male right angle coaxial connector has an interface type of Type N male LMR-600 and PE-C600 and a 50 Ohm impedance. Pasternack's Type N male connector uses crimp/non-solder contact as an attachment method. Our male Type N right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. The Pasternack right angle Type N male coaxial connector has a PTFE dielectric type and a VSWR of 1.35:1. The Pasternack Type N coaxial connector has a brass body with tri-metal plating. Our EZ-600-NMH-RA-X Type N right angle connector uses gold contact. Pasternack RF connector has a maximum inner conductor and outer conductor resistance of 0 mOhms and 0 mOhms respectively. Our high-quality EZ-600-NMH-RA-X features a 2µm minimum body plating specification. The Pasternack EZ-600-NMH-RA-X Type N connector operates at a temperature range of -55 to 155 deg C. This Pasternack right angle male Type N connector will ship the same business day as purchased. Our Type N right angle male connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.*LMR™ is a Trademark of Times Microwave.Min Qty:1Package Multiple:1EZ-600-NMH-RA-X Part Details
L-com's N Male connector for LMR-600, LMR-600-DB, LMR-600-FR and 600-Series coax uses a Crimp/Non-Solder Contact attachment method. This N connector is one of the many RF coaxial connectors in L-com’s product line up and like all our products, they will ship the same day. Our N Male connector operates up to a maximum frequency of 6 GHz. The specifications and a basic dimensional drawing for EZ-600-NMH-RA-X-LC Male N connector can be found in this datasheet PDF. L-com's portfolio of RF and microwave connectors allows users to choose from a large number of options when building assemblies to fit their RF interconnect needs. RF cables can be created to fulfill many interconnect applications ranging from In the Box hookup, test equipment connectivity or as part of a system installation. In addition to an offering of RF connectors and coaxial cable L-com offers both standard and custom cable assemblies to fit a customer's specific needs.Min Qty:1Package Multiple:1EZ-600-NMH-RA-X-LC Part Details