Rectifier, Single, 6A, 50V, R6, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):6A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:250A, Rohs Compliant: Yes |Multicomp Pro P600AGRoHS:
Compliant
Min Qty:5Package Multiple:1Date Code:0Container:BulkP600AG Part Details
Diode Switching 50V 22A 2-Pin Case P600 Ammo (Alt: P600A-E3/73)RoHS:
Compliant
Min Qty:2700Package Multiple:300Lead time:8 Weeks, 0 DaysP600A-E3/73 Part Details
Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +60kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls, Arc detection, Right-angle Male DA-15 type connector60C24-P60-I10-AD-DAR Part Details
Fuse Cartridge Blade Fast Blow Stud Mount 700VAC/DC 600A | Bussmann by Eaton FWP-600ARoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:7 Weeks, 0 DaysContainer:BulkFWP-600A Part Details
Selector Switch 3POS Momentary/Mounted with Short Handle White | Siemens 3SU10022BP600AA0RoHS:
Compliant
Min Qty:1Package Multiple:1Container:Bulk3SU10022BP600AA0 Part Details
Cable Fuse Type 3 600kcmil 200kA AC 600VAC Aluminum Cable to Offset Bus Term. | Mersen CP600A3RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:9 Weeks, 0 DaysContainer:BulkCP600A3 Part Details
Solid Core Current Transformer HDPM6000, 600 A, 5in lead, for Strip solution | Schneider Electric METSEHDP600A5RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:10 Weeks, 0 DaysContainer:BulkMETSEHDP600A5 Part Details
Split Core Current Transformer HDPM6000, 600 A, 30ft lead, for Busway solution | Schneider Electric METSEHDP600A16RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:10 Weeks, 0 DaysContainer:BulkMETSEHDP600A16 Part Details
3SU1 Selector Switch, 3POS, Momentary/Mounted, Long Handle, White | Siemens 3SU10522CP600AA0RoHS:
Compliant
Min Qty:1Package Multiple:1Container:Bulk3SU10522CP600AA0 Part Details
Selector Switch 3POS Momentary/Mounted with Short Handle White 3SU1 Series | Siemens 3SU10522BP600AA0RoHS:
Compliant
Min Qty:1Package Multiple:1Container:Bulk3SU10522BP600AA0 Part Details