Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
Phoenix Contact | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant MC 1 5/ 4-G-3 5 Part Details |
917 In Stock 31196 Factory Stock |
|
$1.1900 / $1.7800 | Buy Now MC 1 5/ 4-G-3 5 Part Details | |
Phoenix Contact | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant MCV 1 5/ 4-GF-3 5 Part Details |
750 In Stock |
|
$2.4800 / $3.1600 | Buy Now MCV 1 5/ 4-GF-3 5 Part Details | |
Phoenix Contact | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant MC 1 5/ 4-GF-3 5 Part Details |
414 In Stock |
|
$2.3600 / $3.2700 | Buy Now MC 1 5/ 4-GF-3 5 Part Details |
Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
1745344
DISTI #
1745344
|
Phoenix Contact | Pluggable Terminal Blocks PST 1,3/ 4-5,0 OG Min Qty: 50 Package Multiple: 50 Container: Each 1745344 Part Details |
Americas - 2450 In Stock |
|
$0.4120 | Buy Now 1745344 Part Details |
Part # | Manufacturer | Description | Stock | Price | Buy |
---|