Part # | Manufacturer | Description | Stock | Price | Buy |
---|
Part # | Manufacturer | Description | Stock | Price | Buy |
---|
Part # | Manufacturer | Description | Stock | Price | Buy |
---|
Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
RG196A/U
DISTI #
RG196A/U
|
Pasternack Enterprises | Key Specifications, Generic Name: RG196, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Jacket Diameter: 0.08 in, Jacket Material: PTFE, No. of Shields: 1, Attenuation at 1 Ghz.: 49 dB, Power, Max at 1 Ghz.: 78 Watts, Frequency, Max: 1 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Coax Type: Coax. Flexible RG196 Coax Cable Single Shielded with White PTFE Jacket. RG196A/U part number from Pasternack is a RG196 coax cable that is flexible. Pasternack RG196 flexible coax cable is 50 Ohm and has a PTFE dielectric. Our RG196 coax is constructed with a 0.08 jacket made of PTFE. RG196 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 1 GHz. RG196 coax cable has an attenuation at 1 GHz of 49 dB and a maximum power of 78 watts at 1 GHz. Pasternack RG196 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG196 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG196 or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 RG196A/U Part Details | 10240 |
|
$1.9500 / $2.2700 | Buy Now RG196A/U Part Details |
RG196A/U-BULK
DISTI #
RG196A/U-BULK
|
Pasternack Enterprises | Key Specifications, Generic Name: RG196, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Jacket Diameter: 0.08 in, Jacket Material: PTFE, No. of Shields: 1, Attenuation at 1 Ghz.: 49 dB, Power, Max at 1 Ghz.: 78 Watts, Frequency, Max: 1 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Coax Type: Coax. Flexible RG196 Coax Cable Single Shielded with White PTFE Jacket. RG196A/U-BULK part number from Pasternack is a RG196 coax cable that is flexible. Pasternack RG196 flexible coax cable is 50 Ohm and has a PTFE dielectric. Our RG196 coax is constructed with a 0.08 jacket made of PTFE. RG196 coax has a shield count of 1 and the maximum frequency for this Pasternack cable is 1 GHz. RG196 coax cable has an attenuation at 1 GHz of 49 dB and a maximum power of 78 watts at 1 GHz. Pasternack RG196 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG196 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG196 or other coax can be built and shipped same day as well. Min Qty: 1 Package Multiple: 1 RG196A/U-BULK Part Details | 3447 |
|
$1.9500 / $2.2700 | Buy Now RG196A/U-BULK Part Details |
Part # | Manufacturer | Description | Stock | Price | Buy |
---|