Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 18 V, 2 Rohs Compliant: Yes |Traco Power TEL 3-2423RoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:BulkTEL 3-2423 Part Details
Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 15V, -15V, Power Supply Approvals:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:100Ma, Output Voltage - Output 2:-15Vrohs Compliant: Yes |Traco Power TEL 3-2423RoHS:
Compliant
Min Qty:10Package Multiple:1Date Code:0Container:BulkTEL 3-2423 Part Details