Pwm Control Ic, Smd, 5001, Soic8, Input Voltage:6V, Output Voltage:50V, Output Current:20Ma, Supply Voltage Min:3.6V, Supply Voltage Max:40V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:500Khz, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL5001CDMin Qty:1Package Multiple:1Date Code:0Container:BulkTL5001CD Part Details
Light Tower, Short Base for Tower Lights, Plastic, Cap Included | Altech Corp TL5001RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:7 Weeks, 0 DaysContainer:BulkTL5001 Part Details
Copper One-Hole Lug, 35kV, 500 kcmil, 1/2 Bolt, Tin Plated, Die Color Brown | Color-Keyed by ABB CTL500-12RoHS:
Not Compliant
Min Qty:6Package Multiple:1Container:BulkCTL500-12 Part Details
COOPER SEALS | Cooper Bearings (SKF) ATL50011RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:1 Weeks, 0 DaysContainer:BulkATL50011 (ALTERNATE:... Part Details
COOPER SEALS | Cooper Bearings (SKF) ATL500/100RoHS:
Not Compliant
Min Qty:1Package Multiple:1Lead time:1 Weeks, 0 DaysContainer:BulkATL500/100 (ALTERNAT... Part Details