Optical Sensor (Photodetector - "p-N") Photodiode, Wavelength Typ:925Nm, Half Angle:70°, Dark Current:30Na, No. Of Pins:2, Operating Temperature Range:-40°C To +100°C, Current Rating:70A, Leaded Process Compatible:No Rohs Compliant: No |Excelitas Tech VTP100Min Qty:267Package Multiple:1Date Code:0Container:BulkVTP100 Part Details
Diode, Photo, 925Nm, 70°, Side Looking, No. Of Pins:2Pins, Diode Case Style:Through Hole, Wavelength Of Peak Sensitivity:925Nm, Angle Of Half Sensitivity ±:70°, Dark Current:0.03Μa, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Excelitas Tech VTP100HMin Qty:244Package Multiple:1Date Code:0Container:BulkVTP100H Part Details