Part Details for 10061290-555444PLF by Amphenol FCi
Overview of 10061290-555444PLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10061290-555444PLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10061290-555444PLF
|
Heilind Electronics | POWER 2X3 RECPT | Americas - 0 in Stock |
|
$12.7637 / $12.9730 | Buy Now |
DISTI #
BRG10061290-555444PLF
|
Interstate Connecting Components | POWER 2X3 RECPT | 0 |
|
$12.7637 / $12.9730 | Buy Now |
Part Details for 10061290-555444PLF
10061290-555444PLF CAD Models
10061290-555444PLF Part Data Attributes:
|
10061290-555444PLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10061290-555444PLF
Amphenol FCi
Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | PEG | |
Body Breadth | 0.545 inch | |
Body Depth | 0.409 inch | |
Body Length | 0.631 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | GOLD FLASH OVER PALLADIUM NICKEL (30) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10061290-555444PLF
This table gives cross-reference parts and alternative options found for 10061290-555444PLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10061290-555444PLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-06C3 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 10061290-555444PLF vs A-42385-06C3 |
HM43030 | Rectangular Power Connector, 6 Contact(s), Female, Surface Mount Terminal, Receptacle | Foxconn | 10061290-555444PLF vs HM43030 |
0050304435 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 10061290-555444PLF vs 0050304435 |
609090306218001 | CONNECTOR, 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | KYOCERA Crystal Device Corporation | 10061290-555444PLF vs 609090306218001 |
179446-1 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 10061290-555444PLF vs 179446-1 |
A-42385-06B4 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 10061290-555444PLF vs A-42385-06B4 |
A-42385-06B3 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 10061290-555444PLF vs A-42385-06B3 |
A-42385-06D3 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle | Molex | 10061290-555444PLF vs A-42385-06D3 |
176346-8 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 10061290-555444PLF vs 176346-8 |
120943-4 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal, Receptacle | TE Connectivity | 10061290-555444PLF vs 120943-4 |