-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G32 - Single 2-input OR gate@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3181
|
Newark | Ic, Bilateral Switch Rohs Compliant: Yes |Nexperia 74LVC1G32GM,132 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 | Buy Now |
DISTI #
1727-74LVC1G32GM,132CT-ND
|
DigiKey | IC GATE OR 1CH 2-INP 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0712 / $0.4600 | Buy Now |
DISTI #
74LVC1G32GM,132
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G32GM,132) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0668 | Buy Now |
DISTI #
771-LVC1G32GM132
|
Mouser Electronics | Logic Gates 74LVC1G32GM/SOT886/XSON6 RoHS: Compliant | 0 |
|
$0.0710 / $0.4500 | Order Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Single 2-Input OR Gate -XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0610 | Buy Now |
|
Rochester Electronics | 74LVC1G32GM - OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, XSON6 RoHS: Compliant Status: Active Min Qty: 1 | 239900 |
|
$0.0553 / $0.0650 | Buy Now |
DISTI #
74LVC1G32GM,132
|
Avnet Americas | OR Gate 1-Element 2-IN CMOS 6-Pin XSON T/R - Tape and Reel (Alt: 74LVC1G32GM,132) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0668 | Buy Now |
DISTI #
74LVC1G32GM,132
|
Avnet Silica | OR Gate 1-Element 2-IN CMOS 6-Pin XSON T/R (Alt: 74LVC1G32GM,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC1G32GM,132
|
EBV Elektronik | OR Gate 1-Element 2-IN CMOS 6-Pin XSON T/R (Alt: 74LVC1G32GM,132) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0752 / $0.0806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G32GM,132
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G32GM,132
Nexperia
74LVC1G32 - Single 2-input OR gate@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74LVC1G32GM,132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G32GM,132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G32DRY2 | 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125 | Texas Instruments | 74LVC1G32GM,132 vs SN74LVC1G32DRY2 |
NC7SZ32L6X | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 | Fairchild Semiconductor Corporation | 74LVC1G32GM,132 vs NC7SZ32L6X |
NC7SZ32L6X | TinyLogic UHS 2-Input OR Gate, 5000-REEL | onsemi | 74LVC1G32GM,132 vs NC7SZ32L6X |
SN74LVC1G32DRYRG4 | Single 2-Input Positive-OR Gate 6-SON -40 to 125 | Texas Instruments | 74LVC1G32GM,132 vs SN74LVC1G32DRYRG4 |
74LVC1G32GM,115 | 74LVC1G32 - Single 2-input OR gate@en-us SON 6-Pin | Nexperia | 74LVC1G32GM,132 vs 74LVC1G32GM,115 |
SN74LVC1G32QDRYRQ1 | Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125 | Texas Instruments | 74LVC1G32GM,132 vs SN74LVC1G32QDRYRQ1 |
74LVC1G32GM,115 | 74LVC1G32 - Single 2-input OR gate SON 6-Pin | NXP Semiconductors | 74LVC1G32GM,132 vs 74LVC1G32GM,115 |
74LVC1G32GM | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6 | Nexperia | 74LVC1G32GM,132 vs 74LVC1G32GM |
74LVC1G32FZ4-7 | OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO6, 1.40 X 1 MM, ROHS COMPLIANT, DFN-6 | Diodes Incorporated | 74LVC1G32GM,132 vs 74LVC1G32FZ4-7 |
74LVC1G32GM | LVC/LCX/Z SERIES, 2-INPUT OR GATE, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | NXP Semiconductors | 74LVC1G32GM,132 vs 74LVC1G32GM |