-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO5, GREEN, PLASTIC, SC-70, SOT-323, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ71525DCKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ71525DCKRG4
Texas Instruments
2.5V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO5, GREEN, PLASTIC, SC-70, SOT-323, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SC-70 | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.415 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 2.6 V | |
Output Voltage1-Min | 2.4 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for BQ71525DCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ71525DCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILC7011C5-28 | Fixed Positive LDO Regulator, 2.8V, 0.235V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Fairchild Semiconductor Corporation | BQ71525DCKRG4 vs ILC7011C5-28 |
STLQ50C25R | 50mA, 3µA Supply current low drop linear regulator | STMicroelectronics | BQ71525DCKRG4 vs STLQ50C25R |
ISL9003IENZ-T | 3.3V FIXED POSITIVE LDO REGULATOR, 0.325V DROPOUT, PDSO5, ROHS COMPLIANT, PLASTIC, MO-203AA, SC-70, 5 PIN | Intersil Corporation | BQ71525DCKRG4 vs ISL9003IENZ-T |
ISL9003AIEJZ-T | Low Noise LDO with Low IQ, High PSRR, SC70, /Reel | Renesas Electronics Corporation | BQ71525DCKRG4 vs ISL9003AIEJZ-T |
TPS79733QDCKRQ1 | Automotive 10-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 125 | Texas Instruments | BQ71525DCKRG4 vs TPS79733QDCKRQ1 |
STLQ50C33R | 50mA, 3µA Supply current low drop linear regulator | STMicroelectronics | BQ71525DCKRG4 vs STLQ50C33R |
ILC7010C5-33 | Fixed Positive LDO Regulator, 3.3V, 0.235V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Fairchild Semiconductor Corporation | BQ71525DCKRG4 vs ILC7010C5-33 |
ILC7011C5-33 | Fixed Positive LDO Regulator, 3.3V, 0.235V Dropout, CMOS, PDSO5, SC-70, 5 PIN | Fairchild Semiconductor Corporation | BQ71525DCKRG4 vs ILC7011C5-33 |