Part Details for IS66WV51216BLL-55TLI by Integrated Silicon Solution Inc
Overview of IS66WV51216BLL-55TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS66WV51216BLL-55TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-IS66WV51216BLL-55TLI
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1002+ Container: Trays | 1143 |
|
$2.1520 / $2.5555 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1194 |
|
RFQ |
Part Details for IS66WV51216BLL-55TLI
IS66WV51216BLL-55TLI CAD Models
IS66WV51216BLL-55TLI Part Data Attributes:
|
IS66WV51216BLL-55TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WV51216BLL-55TLI
Integrated Silicon Solution Inc
Pseudo Static RAM, 512KX16, 55ns, CMOS, PDSO32, LEAD FREE, TSOP2-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, TSOP2-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 20.95 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00013 A | |
Supply Current-Max | 0.028 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for IS66WV51216BLL-55TLI
This table gives cross-reference parts and alternative options found for IS66WV51216BLL-55TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS66WV51216BLL-55TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS66WV51216DBLL-55TLI | Pseudo Static RAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | IS66WV51216BLL-55TLI vs IS66WV51216DBLL-55TLI |