Part Details for MC1488L by STMicroelectronics
Overview of MC1488L by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC1488L
MC1488L CAD Models
MC1488L Part Data Attributes:
|
MC1488L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC1488L
STMicroelectronics
LINE DRIVER, CDIP14, 0.250 INCH, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-C | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 175 ns | |
Width | 7.62 mm |
Alternate Parts for MC1488L
This table gives cross-reference parts and alternative options found for MC1488L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1488L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1488F | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP14 | Signetics | MC1488L vs MC1488F |
SN75188N-10 | LINE DRIVER, PDIP14 | Texas Instruments | MC1488L vs SN75188N-10 |
SN75188N | Quadruple Line Driver 14-PDIP 0 to 70 | Texas Instruments | MC1488L vs SN75188N |
MC1488PG | Quad Line Driver (EIA-232D), PDIP-14, 500-TUBE | onsemi | MC1488L vs MC1488PG |
SNJ55188J | Quadruple Line Driver 14-CDIP -55 to 125 | Texas Instruments | MC1488L vs SNJ55188J |
SN75188J | LINE DRIVER, CDIP14 | Texas Instruments | MC1488L vs SN75188J |
DS1488N | QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | MC1488L vs DS1488N |
DS1488N | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 | National Semiconductor Corporation | MC1488L vs DS1488N |
DS14C88J | QUAD LINE DRIVER, CDIP14, DIP-14 | Texas Instruments | MC1488L vs DS14C88J |
DS14C88N | QUAD LINE DRIVER, PDIP14 | Texas Instruments | MC1488L vs DS14C88N |