Part Details for SN75188J by Texas Instruments
Overview of SN75188J by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for SN75188J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | LINE DRIVER, 1 FUNC, 4 DRIVER, BIPOLAR, CDIP14 | 7 |
|
$2.3940 / $3.1920 | Buy Now |
|
Quest Components | LINE DRIVER, 1 FUNC, 4 DRIVER, BIPOLAR, CDIP14 | 3 |
|
$6.9500 / $8.3400 | Buy Now |
|
Quest Components | LINE DRIVER, 1 FUNC, 4 DRIVER, BIPOLAR, CDIP14 | 2 |
|
$8.1433 / $9.7719 | Buy Now |
|
Quest Components | LINE DRIVER, 1 FUNC, 4 DRIVER, BIPOLAR, CDIP14 | 2 |
|
$8.1433 / $9.7719 | Buy Now |
|
Quest Components | LINE DRIVER, 1 FUNC, 4 DRIVER, BIPOLAR, CDIP14 | 100 |
|
$1.3200 / $2.4000 | Buy Now |
Part Details for SN75188J
SN75188J CAD Models
SN75188J Part Data Attributes:
|
SN75188J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75188J
Texas Instruments
LINE DRIVER, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-C | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 175 ns | |
Width | 7.62 mm |
Alternate Parts for SN75188J
This table gives cross-reference parts and alternative options found for SN75188J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75188J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1488F | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP14 | Signetics | SN75188J vs MC1488F |
SN75188N-10 | LINE DRIVER, PDIP14 | Texas Instruments | SN75188J vs SN75188N-10 |
MC1488L | LINE DRIVER, CDIP14, 0.250 INCH, CERAMIC, DIP-14 | STMicroelectronics | SN75188J vs MC1488L |
SN75188N | Quadruple Line Driver 14-PDIP 0 to 70 | Texas Instruments | SN75188J vs SN75188N |
MC1488PG | Quad Line Driver (EIA-232D), PDIP-14, 500-TUBE | onsemi | SN75188J vs MC1488PG |
SNJ55188J | Quadruple Line Driver 14-CDIP -55 to 125 | Texas Instruments | SN75188J vs SNJ55188J |
DS1488N | QUAD LINE DRIVER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SN75188J vs DS1488N |
DS1488N | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP14 | National Semiconductor Corporation | SN75188J vs DS1488N |
DS14C88J | QUAD LINE DRIVER, CDIP14, DIP-14 | Texas Instruments | SN75188J vs DS14C88J |
DS14C88N | QUAD LINE DRIVER, PDIP14 | Texas Instruments | SN75188J vs DS14C88N |