Part Details for PC28F640J3C115 by Intel Corporation
Overview of PC28F640J3C115 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC28F640J3C115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ |
Part Details for PC28F640J3C115
PC28F640J3C115 CAD Models
PC28F640J3C115 Part Data Attributes:
|
PC28F640J3C115
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
PC28F640J3C115
Intel Corporation
4MX16 FLASH 2.7V PROM, 115ns, PBGA64, LEAD FREE, BGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Intel | |
Access Time-Max | 115 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 64 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 3/3.3 V | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for PC28F640J3C115
This table gives cross-reference parts and alternative options found for PC28F640J3C115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F640J3C115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT28F640J3BS-115ET | Flash, 4MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Micron Technology Inc | PC28F640J3C115 vs MT28F640J3BS-115ET |
MT28F640J3BS-115 | Flash, 4MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Micron Technology Inc | PC28F640J3C115 vs MT28F640J3BS-115 |
PC28F640J3C-115 | Flash, 4MX16, 115ns, PBGA64, LEAD FREE, BGA-64 | Intel Corporation | PC28F640J3C115 vs PC28F640J3C-115 |
MT28F640J3BS-115MET | Flash, 4MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Micron Technology Inc | PC28F640J3C115 vs MT28F640J3BS-115MET |
MT28F640J3FS-115 | Flash, 4MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, FBGA-64 | Micron Technology Inc | PC28F640J3C115 vs MT28F640J3FS-115 |
RC28F640J3C-115 | Flash, 4MX16, 115ns, PBGA64, BGA-64 | Intel Corporation | PC28F640J3C115 vs RC28F640J3C-115 |
MT28F640J3FS-115MET | Flash, 4MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, FBGA-64 | Micron Technology Inc | PC28F640J3C115 vs MT28F640J3FS-115MET |
MT28F640J3FS-115ET | Flash, 4MX16, 115ns, PBGA64, 10 X 13 MM, 1 MM PITCH, FBGA-64 | Micron Technology Inc | PC28F640J3C115 vs MT28F640J3FS-115ET |