Part Details for BAS20-E3-18 by Vishay Intertechnologies
Overview of BAS20-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BAS20-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2259
|
Newark | Switching Diode Genpurp Sot23 |Vishay BAS20-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0350 | Buy Now |
DISTI #
BAS20-E3-18
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS20-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 / $0.0274 | Buy Now |
DISTI #
78-BAS20-E3-18
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 200 Volt 625mA 50ns RoHS: Compliant | 34906 |
|
$0.0210 / $0.2000 | Buy Now |
DISTI #
V72:2272_09181600
|
Arrow Electronics | Diode Small Signal Switching 200V 0.25A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1842 Container: Cut Strips | Americas - 3161 |
|
$0.0210 / $0.1530 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | 16000 |
|
$0.0336 / $0.1680 | Buy Now | |
DISTI #
BAS20-E3-18
|
TTI | Diodes - General Purpose, Power, Switching 200 Volt 625mA 50ns RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0208 / $0.0228 | Buy Now |
DISTI #
BAS20-E3-18
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS20-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 / $0.0274 | Buy Now |
DISTI #
BAS20-E3-18
|
EBV Elektronik | (Alt: BAS20-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for BAS20-E3-18
BAS20-E3-18 CAD Models
BAS20-E3-18 Part Data Attributes:
|
BAS20-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS20-E3-18
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS20-E3-18
This table gives cross-reference parts and alternative options found for BAS20-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS20-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS20E6433 | Rectifier Diode, 1 Element, Silicon | Infineon Technologies AG | BAS20-E3-18 vs BAS20E6433 |
BAS20-13 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS20-E3-18 vs BAS20-13 |
BAS20/T3 | 0.2A, 200V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS20-E3-18 vs BAS20/T3 |
BAS20-T1 | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS20-E3-18 vs BAS20-T1 |
BAS20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAS20-E3-18 vs BAS20 |
BAS20T/R | Rectifier Diode | Nexperia | BAS20-E3-18 vs BAS20T/R |
BAS20 | Rectifier Diode, 1 Element, 0.25A, 150V V(RRM), Silicon | Siemens | BAS20-E3-18 vs BAS20 |
BAS20_R2_00001 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | PanJit Semiconductor | BAS20-E3-18 vs BAS20_R2_00001 |
BAS20TRL | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS20-E3-18 vs BAS20TRL |
BAS20TC | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Zetex / Diodes Inc | BAS20-E3-18 vs BAS20TC |