Part Details for BBY53-03W by Siemens
Overview of BBY53-03W by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBY53-03W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Varactor Diode, Single, 2.4pf C(t), Sod-323 | 2438 |
|
$0.1040 / $0.2400 | Buy Now |
Part Details for BBY53-03W
BBY53-03W CAD Models
BBY53-03W Part Data Attributes:
|
BBY53-03W
Siemens
Buy Now
Datasheet
|
Compare Parts:
BBY53-03W
Siemens
Variable Capacitance Diode, 5.3pF C(T), 6V, Silicon, Hyperabrupt, SOD-323, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 1.8 | |
Diode Capacitance-Nom | 5.3 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for BBY53-03W
This table gives cross-reference parts and alternative options found for BBY53-03W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBY53-03W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBY53-03W | Variable Capacitance Diode, 5.3pF C(T), 6V, Silicon, Hyperabrupt, SOD-323, 2 PIN | Infineon Technologies AG | BBY53-03W vs BBY53-03W |