-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, VARIABLE, 5.5 pF - 65 pF, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71472692
|
RS | Capacitor, Film, PP Cmin5,5/Cmax65 ,150Vdc Top & Bottom Adj, | BC Components / Vishay BFC280832659 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2400 / $6.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFC280832659
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC280832659
Vishay BCcomponents
CAPACITOR, VARIABLE, 5.5 pF - 65 pF, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4342 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Samacsys Manufacturer | Vishay | |
Capacitance-Max | 65 pF | |
Capacitance-Min | 5.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 10.85 mm | |
Manufacturer Series | BFC280832659 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Rated (DC) Voltage (URdc) | 150 V | |
Series | BFC2 808-10MM | |
Size Code | 4342 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 10.6 mm |
This table gives cross-reference parts and alternative options found for BFC280832659. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC280832659, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GYC15000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 15pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280832659 vs GYC15000 |
BFC280820508 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150V, 1.5pF - 5pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay Intertechnologies | BFC280832659 vs BFC280820508 |
BFC280811229 | CAPACITOR, VARIABLE, 2.5pF - 22pF, ROHS COMPLIANT | Vishay Intertechnologies | BFC280832659 vs BFC280811229 |
BFC280908002 | Variable Capacitor, Polytetrafluoroethylene, 250V, 4pF Min, 38pF Max, Vertical Adjuster, Through Hole Mount, LEAD FREE | Vishay Intertechnologies | BFC280832659 vs BFC280908002 |
BFC280811409 | CAPACITOR, VARIABLE, ROHS COMPLIANT | Vishay Intertechnologies | BFC280832659 vs BFC280811409 |
BFC280831809 | CAPACITOR, VARIABLE, FILM-POLYCARBONATE, 150 V, 6 pF - 80 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | BFC280832659 vs BFC280831809 |
BFC280811109 | CAPACITOR, VARIABLE, 2pF - 10pF, ROHS COMPLIANT | Vishay Intertechnologies | BFC280832659 vs BFC280811109 |
BFC280820159 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 150 V, 3 pF - 15 pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT, RADIAL LEADED-3, ROHS COMPLIANT | Vishay BCcomponents | BFC280832659 vs BFC280820159 |
BFC280908003 | Variable Capacitor, Polytetrafluoroethylene, 250V, 5pF Min, 57pF Max, Vertical Adjuster, Through Hole Mount, LEAD FREE | Vishay Intertechnologies | BFC280832659 vs BFC280908003 |
GYB10000 | CAPACITOR, VARIABLE, FILM-POLYPROPYLENE, 100V, 2pF - 10pF, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Sprague-Goodman | BFC280832659 vs GYB10000 |