Part Details for DEL5W1S500M30LF by Amphenol FCi
Overview of DEL5W1S500M30LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEL5W1S500M30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73453413
|
RS | DSUB POWER STB 5W1 S | Amphenol FCI (Amphenol CS) DEL5W1S500M30LF Min Qty: 360 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8300 | RFQ |
Part Details for DEL5W1S500M30LF
DEL5W1S500M30LF CAD Models
DEL5W1S500M30LF Part Data Attributes:
|
DEL5W1S500M30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DEL5W1S500M30LF
Amphenol FCi
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DEL5W1S500M30LF
This table gives cross-reference parts and alternative options found for DEL5W1S500M30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEL5W1S500M30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177TWE5W1SHSV4RRM6 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEL5W1S500M30LF vs L177TWE5W1SHSV4RRM6 |
DDMY-5W1SH | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEL5W1S500M30LF vs DDMY-5W1SH |
DEI5W1S343G40LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DEL5W1S500M30LF vs DEI5W1S343G40LF |
DEV5W1S300A30LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DEL5W1S500M30LF vs DEV5W1S300A30LF |
L77TWE5W1SRM54 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DEL5W1S500M30LF vs L77TWE5W1SRM54 |
CBM5W1F85000S | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DEL5W1S500M30LF vs CBM5W1F85000S |
DEO5W1S343A00LF | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DEL5W1S500M30LF vs DEO5W1S343A00LF |
DDMME-5W1SE | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DEL5W1S500M30LF vs DDMME-5W1SE |
DEM5W1SNMBCFR163 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEL5W1S500M30LF vs DEM5W1SNMBCFR163 |
DEMG5H1SJK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DEL5W1S500M30LF vs DEMG5H1SJK126 |