-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45-V max 3-phase smart gate driver with current shunt amplifiers & SPI 48-HTQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52883-ND
|
DigiKey | IC MTR DRV MULTI 4.4-45V 48HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1235 In Stock |
|
$2.8102 / $5.6000 | Buy Now |
DISTI #
595-DRV8305NPHP
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 45-V max 3-phase smart gate driver with current shunt amplifiers & SPI 48-HTQFP -40 to 125 RoHS: Compliant | 4999 |
|
$2.8100 / $5.6000 | Buy Now |
|
Ameya Holding Limited | 34585 |
|
RFQ | ||
|
LCSC | 4.4V45V HTQFP-48(7x7) Motor Driver ICs ROHS | 5 |
|
$2.8154 / $4.4848 | Buy Now |
|
Win Source Electronics | IC MTR DRV MULTI 4.4-45V 48HTQFP / Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7) | 150470 |
|
$4.3340 / $6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV8305NPHP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV8305NPHP
Texas Instruments
45-V max 3-phase smart gate driver with current shunt amplifiers & SPI 48-HTQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTQFP-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 4.4 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 45 V | |
Supply Voltage1-Min | 4.4 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DRV8305NPHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8305NPHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4605-1YMT-T5 | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | DRV8305NPHP vs MIC4605-1YMT-T5 |
ADP3121JCPZ-RL | MOSFET Driver, Dual Bootstrapped, 12 V, with Output Disable, LFCSP8, 3x3, 0.5P, 3000-REEL | onsemi | DRV8305NPHP vs ADP3121JCPZ-RL |
MIC4605-1YM-TRVAO | Half Bridge Based MOSFET Driver, PDSO8 | Microchip Technology Inc | DRV8305NPHP vs MIC4605-1YM-TRVAO |
MIC4605-2YM-TRVAO | Half Bridge Based MOSFET Driver, PDSO8 | Microchip Technology Inc | DRV8305NPHP vs MIC4605-2YM-TRVAO |
MIC4605-2YMT-TR | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | DRV8305NPHP vs MIC4605-2YMT-TR |
MIC4605-2YM | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | DRV8305NPHP vs MIC4605-2YM |
MIC4605-1YMT-TR | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | DRV8305NPHP vs MIC4605-1YMT-TR |
MIC4605-2YMT-T5 | HALF BRDG BASED MOSFET DRIVER | Microchip Technology Inc | DRV8305NPHP vs MIC4605-2YMT-T5 |
L6743B | High current MOSFET driver | STMicroelectronics | DRV8305NPHP vs L6743B |
L6743BTR | High current MOSFET driver | STMicroelectronics | DRV8305NPHP vs L6743BTR |