-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 15V V(Z), 0.15W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6077
|
Newark | Zener Diode, 0.15W, 15V, Sod-523, Zener Voltage Vz Typ:15V, Power Dissipation Pd:150Mw, Diode Case Style:Sod-523, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Edzv Series, Automotive Rohs Compliant: Yes |Rohm EDZVT2R15B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0580 / $0.3020 | Buy Now |
DISTI #
EDZVT2R15BCT-ND
|
DigiKey | DIODE ZENER 15V 150MW EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36487 In Stock |
|
$0.0289 / $0.2900 | Buy Now |
DISTI #
EDZVT2R15B
|
Avnet Americas | Diode Zener Single 14.66V 2% 150mW 2-Pin EMD T/R - Tape and Reel (Alt: EDZVT2R15B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0181 / $0.0317 | Buy Now |
DISTI #
755-EDZVT2R15B
|
Mouser Electronics | Zener Diodes Diode Zener Sgl 14.66V 150mW RoHS: Compliant | 42889 |
|
$0.0280 / $0.2900 | Buy Now |
|
Future Electronics | Zener Single 14.66V 2% 150mW 2-Pin EMD T/R RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0277 / $0.0301 | Buy Now |
|
Bristol Electronics | 2052 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 15V V(Z), 2.18%, 0.15W, SILICON, UNIDIRECTIONAL | 1641 |
|
$0.0624 / $0.2080 | Buy Now |
|
Quest Components | ZENER DIODE, 15V V(Z), 2.18%, 0.15W, SILICON, UNIDIRECTIONAL | 24599 |
|
$0.0473 / $0.2700 | Buy Now |
DISTI #
EDZVT2R15B
|
Avnet Americas | Diode Zener Single 14.66V 2% 150mW 2-Pin EMD T/R - Tape and Reel (Alt: EDZVT2R15B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0181 / $0.0317 | Buy Now |
DISTI #
EDZVT2R15B
|
TME | Diode: Zener, 150mW, 15V, SMD, reel,tape, SC79,SOD523, single diode Min Qty: 25 | 0 |
|
$0.0155 / $0.0311 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EDZVT2R15B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EDZVT2R15B
ROHM Semiconductor
Zener Diode, 15V V(Z), 0.15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 42 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.18% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for EDZVT2R15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDZVT2R15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDZVFHTE6115B | Zener Diode, | ROHM Semiconductor | EDZVT2R15B vs EDZVFHTE6115B |
EDZV15BT2R | Zener Diode, | ROHM Semiconductor | EDZVT2R15B vs EDZV15BT2R |
EDZFH15B | Zener Diode, 15V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZVT2R15B vs EDZFH15B |
EDZTE6115B | Zener Diode, 15V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, ULTRA MINIMOLD, EMD2, SC-79, 2 PIN | ROHM Semiconductor | EDZVT2R15B vs EDZTE6115B |
EDZVFH15B | Zener Diode, | ROHM Semiconductor | EDZVT2R15B vs EDZVFH15B |
EDZ15B | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | EDZVT2R15B vs EDZ15B |
EDZFHTE6115B | Zener Diode, | ROHM Semiconductor | EDZVT2R15B vs EDZFHTE6115B |
EDZ15B | Zener Diode, 15V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, SC-79, 2 PIN | ROHM Semiconductor | EDZVT2R15B vs EDZ15B |
KDZ15EVY | Zener Diode, 14.66V V(Z), 2.18%, 0.15W, Silicon, Unidirectional, ESC, 2 PIN | KEC | EDZVT2R15B vs KDZ15EVY |