-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM, 16MX16, 0.5ns, CMOS, PBGA84, TWBGA-84
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5247
|
Newark | Dram, 256Mbit, 266Mhz, Wbga-84, Dram Memory Configuration:16M X 16Bit, Memory Case Style:Wbga, No. Of Pins:84Pins, Ic Interface Type:-, Access Time:500Ps, Page Size:-, Operating Temperature Min:0°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43DR16160B-37CBL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $3.7500 | Buy Now |
DISTI #
706-1273-ND
|
DigiKey | IC DRAM 256MBIT PAR 84TWBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
4150 In Stock |
|
$2.6911 / $3.7300 | Buy Now |
DISTI #
IS43DR16160B-37CBL
|
Avnet Americas | DRAMs Parts and Modules - Trays (Alt: IS43DR16160B-37CBL) RoHS: Not Compliant Min Qty: 418 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.1500 / $2.6316 | Buy Now |
DISTI #
IS43DR16160B-37CBL
|
Avnet Americas | DRAMs Parts and Modules - Bulk (Alt: IS43DR16160B-37CBL) RoHS: Not Compliant Min Qty: 418 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7250 / $3.3354 | Buy Now |
DISTI #
IS43DR16160B-37CBL
|
Avnet Americas | DRAM Chip DDR2 SDRAM 256Mbit 16M X 16 1.8V 84-Pin TWBGA T/R - Tape and Reel (Alt: IS43DR16160B-37CBL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1500 / $2.6316 | Buy Now |
DISTI #
IS43DR16160B-37CBL
|
Avnet Americas | DRAM Chip DDR2 SDRAM 256M-Bit 16Mx16 1.8V 84-Pin TWBGA T/R - Tape and Reel (Alt: IS43DR16160B-37CBL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.7875 / $3.4119 | Buy Now |
DISTI #
870-I43DR16160B37CBL
|
Mouser Electronics | DRAM 256Mb, 1.8V, 267MHz 16Mx16 DDR2 SDRAM RoHS: Compliant | 1115 |
|
$2.6900 / $3.7300 | Buy Now |
DISTI #
IS43DR16160B-37CBL
|
Avnet Americas | DRAMs Parts and Modules - Trays (Alt: IS43DR16160B-37CBL) RoHS: Not Compliant Min Qty: 418 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.1500 / $2.6316 | Buy Now |
DISTI #
IS43DR16160B-37CBL
|
Avnet Americas | DRAMs Parts and Modules - Bulk (Alt: IS43DR16160B-37CBL) RoHS: Not Compliant Min Qty: 418 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7250 / $3.3354 | Buy Now |
DISTI #
IS43DR16160B-37CBL
|
Avnet Americas | DRAM Chip DDR2 SDRAM 256Mbit 16M X 16 1.8V 84-Pin TWBGA T/R - Tape and Reel (Alt: IS43DR16160B-37CBL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1500 / $2.6316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS43DR16160B-37CBL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43DR16160B-37CBL
Integrated Silicon Solution Inc
DDR DRAM, 16MX16, 0.5ns, CMOS, PBGA84, TWBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA84,9X15,32 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 266 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 12.5 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for IS43DR16160B-37CBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43DR16160B-37CBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43DR16160B-37CBLI | DDR DRAM, 16MX16, 0.5ns, CMOS, PBGA84, TWBGA-84 | Integrated Silicon Solution Inc | IS43DR16160B-37CBL vs IS43DR16160B-37CBLI |