-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
140-ns, differential comparator with strobe 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7283
|
Newark | Comparator, Single, Hi Speed, Smd, Comparator Type:High Speed, No. Of Comparators:1 Comparator, Response Time:20Ns, Supply Voltage Range:4.75V To 5.25V, 5V To 15V, -6V To -15V, Comparator Case Style:Soic, No. Of Pins:14Pins, Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS LM361M/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$2.5900 / $3.5700 | Buy Now |
DISTI #
LM361M/NOPB-ND
|
DigiKey | IC COMPARATOR 2 DIFF 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
557 In Stock |
|
$1.3665 / $2.8300 | Buy Now |
DISTI #
926-LM361M/NOPB
|
Mouser Electronics | Analog Comparators 140-ns, differential comparator with strobe 14-SOIC 0 to 70 RoHS: Compliant | 137 |
|
$1.3600 / $2.8300 | Buy Now |
DISTI #
V99:2348_07275214
|
Arrow Electronics | Comparator Single ±15V/5.25V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2052 | Americas - 66 |
|
$1.3450 / $1.9610 | Buy Now |
DISTI #
J56:1989_00064209
|
Arrow Electronics | Comparator Single ±15V/5.25V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 6 Weeks Date Code: 2149 | Europe - 55 |
|
$1.3160 / $1.8920 | Buy Now |
DISTI #
LM361M/NOPB
|
TME | IC: comparator, fast, Cmp: 1, 4.75÷5.25V, SMT, SO14, tube, 5uA Min Qty: 1 | 16 |
|
$2.0300 / $2.8400 | Buy Now |
|
Ameya Holding Limited | IC: comparator, fast, No.of comp: 1, 4.75÷5.25V, SMT, SO14, tube, 5uA | 29921 |
|
RFQ | |
DISTI #
3118464
|
element14 Asia-Pacific | COMPARATOR, SINGLE, HI SPEED, SMD RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$2.7212 / $3.0466 | Buy Now |
DISTI #
3118464
|
Farnell | COMPARATOR, SINGLE, HI SPEED, SMD RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 10 |
|
$2.8955 / $3.1977 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM361M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM361M/NOPB
Texas Instruments
140-ns, differential comparator with strobe 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 30 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 14 ns | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM361M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM361M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM361MX/NOPB | IC COMPARATOR, 5000 uV OFFSET-MAX, 14 ns RESPONSE TIME, PDSO14, SOP-14, Comparator | National Semiconductor Corporation | LM361M/NOPB vs LM361MX/NOPB |
LM361M | 140-ns, differential comparator with strobe 14-SOIC 0 to 70 | Texas Instruments | LM361M/NOPB vs LM361M |
LM361MX | IC COMPARATOR, 5000 uV OFFSET-MAX, 14 ns RESPONSE TIME, PDSO14, SOP-14, Comparator | National Semiconductor Corporation | LM361M/NOPB vs LM361MX |
LM361M | IC COMPARATOR, 5000 uV OFFSET-MAX, 14 ns RESPONSE TIME, PDSO14, SOP-14, Comparator | National Semiconductor Corporation | LM361M/NOPB vs LM361M |