-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1467
|
Newark | Negative Voltage Regulator, -5V, To-220, Output Type:Fixed, Input Voltage Min:-35V, Input Voltage Max:-10V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1A, Dropout Voltage Typ @ Current:1.3V, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC7905BTG Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2910 / $0.4160 | Buy Now |
DISTI #
MC7905BTGOS-ND
|
DigiKey | IC REG LINEAR -5V 1A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2856 In Stock |
|
$0.2605 / $0.7500 | Buy Now |
DISTI #
MC7905BTG
|
Avnet Americas | Standard Regulator Neg -5V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7905BTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 100 |
|
$0.2124 / $0.2542 | Buy Now |
DISTI #
863-MC7905BTG
|
Mouser Electronics | Linear Voltage Regulators 5V 1A Negative RoHS: Compliant | 13496 |
|
$0.2480 / $0.4900 | Buy Now |
|
Future Electronics | MC7900 Series 1 A 5 V Fixed Output Negative Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2900 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2400 / $0.2900 | Buy Now |
|
Future Electronics | MC7900 Series 1 A 5 V Fixed Output Negative Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2900 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2400 / $0.2900 | Buy Now |
|
Bristol Electronics | 2163 |
|
RFQ | ||
DISTI #
MC7905BTG
|
Avnet Americas | Standard Regulator Neg -5V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7905BTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 100 |
|
$0.2124 / $0.2542 | Buy Now |
DISTI #
MC7905BTG
|
TME | IC: voltage regulator, linear,fixed, -5V, 1A, TO220AB, THT, tube Min Qty: 2 | 0 |
|
$0.3680 / $0.8170 | RFQ |
DISTI #
MC7905BTG
|
Avnet Silica | Standard Regulator Neg -5V 1A 3-Pin(3+Tab) TO-220 Rail (Alt: MC7905BTG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Silica - 1550 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7905BTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7905BTG
onsemi
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = -40°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for MC7905BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7905BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7905BT | 5V FIXED NEGATIVE REGULATOR, PSFM3, HEAT SINK, PLASTIC PACKAGE-3 | Motorola Mobility LLC | MC7905BTG vs MC7905BT |
MC7905BT | 5V FIXED NEGATIVE REGULATOR, PSFM3, D2PAK-3 | onsemi | MC7905BTG vs MC7905BT |