Part Details for NLV74AC14DR2G by onsemi
Overview of NLV74AC14DR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for NLV74AC14DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0878
|
Newark | Inverter, 1 I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Ac14, Logic Ic Family:74Ac, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi NLV74AC14DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2580 | Buy Now |
DISTI #
488-NLV74AC14DR2GCT-ND
|
DigiKey | IC INVERT SCHMITT 6CH 6IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2075 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
NLV74AC14DR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: NLV74AC14DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV74AC14DR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: NLV74AC14DR2G) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
|
Rochester Electronics | MC74AC14 - Hex Inverter with Schmitt Trigger Input RoHS: Compliant Status: Active Min Qty: 1 | 35592 |
|
$0.1860 / $0.2188 | Buy Now |
DISTI #
NLV74AC14DR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: NLV74AC14DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NLV74AC14DR2G
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: NLV74AC14DR2G) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
3610222
|
Farnell | INVERTER, 1 I/P, -40 TO 85DEG C RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.2431 | Buy Now |
|
Flip Electronics | Stock, ship today | 5000 |
|
$0.1300 | RFQ |
Part Details for NLV74AC14DR2G
NLV74AC14DR2G CAD Models
NLV74AC14DR2G Part Data Attributes:
|
NLV74AC14DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74AC14DR2G
onsemi
Hex Inverter with Schmitt Trigger Input, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NLV74AC14DR2G
This table gives cross-reference parts and alternative options found for NLV74AC14DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV74AC14DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLV74AC14DTR2G | Hex Inverter with Schmitt Trigger Input Hex Inverter with Schmitt Trigger Input, 2500-REEL, Automotive Qualified | onsemi | NLV74AC14DR2G vs NLV74AC14DTR2G |
U74AC14G-P14-R | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, HALOGEN AND LEAD FREE, TSSOP-14 | Unisonic Technologies Co Ltd | NLV74AC14DR2G vs U74AC14G-P14-R |
SN54LS04J883B | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | NLV74AC14DR2G vs SN54LS04J883B |
MC74AC14DTR2 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | NLV74AC14DR2G vs MC74AC14DTR2 |
54F14/B2A | IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20, Gate | NXP Semiconductors | NLV74AC14DR2G vs 54F14/B2A |
5962-88752012X | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | NLV74AC14DR2G vs 5962-88752012X |
SNC54LS04J | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | NLV74AC14DR2G vs SNC54LS04J |
5962-88752012A | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20, MS-004CB, LCC-20 | Texas Instruments | NLV74AC14DR2G vs 5962-88752012A |
5962-88752012A | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | NLV74AC14DR2G vs 5962-88752012A |
MC74AC14MEL | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, EIAJ, SO-14 | Rochester Electronics LLC | NLV74AC14DR2G vs MC74AC14MEL |