Part Details for PMCU-6041 by Premier Magnetics
Overview of PMCU-6041 by Premier Magnetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMCU-6041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMCU-6041
|
Avnet Abacus | Choke, Common Mode, 1.5 mH (Alt: PMCU-6041) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PMCU-6041
PMCU-6041 CAD Models
PMCU-6041 Part Data Attributes:
|
PMCU-6041
Premier Magnetics
Buy Now
Datasheet
|
Compare Parts:
PMCU-6041
Premier Magnetics
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PREMIER MAGNETICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 18 mm | |
Inductance | 1500 µH | |
Insulation Resistance-Min | 100 MΩ | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Width | 16 mm |
Alternate Parts for PMCU-6041
This table gives cross-reference parts and alternative options found for PMCU-6041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMCU-6041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFZ24H09 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | PMCU-6041 vs LFZ24H09 |
F-1505 | Data Line Filter, 2 Function(s), | Rhombus Industries Inc | PMCU-6041 vs F-1505 |
0603USD-222MLD | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 | Coilcraft Inc | PMCU-6041 vs 0603USD-222MLD |
LFZ35V04 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | PMCU-6041 vs LFZ35V04 |
LFZ35H04 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | PMCU-6041 vs LFZ35H04 |
LFZ20H11 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | PMCU-6041 vs LFZ20H11 |
PE-62911NL | Data Line Filter, 2 Function(s), | Pulse Electronics Corporation | PMCU-6041 vs PE-62911NL |
LFZ28V20 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | PMCU-6041 vs LFZ28V20 |
EPZ4000SME | Data Line Filter, 2 Function(s), | PCA Electronics Inc | PMCU-6041 vs EPZ4000SME |
EPZ4000SE | Data Line Filter, 2 Function(s), | PCA Electronics Inc | PMCU-6041 vs EPZ4000SE |