Part Details for SG2503M by Microsemi Corporation
Overview of SG2503M by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG2503M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PRECISION 2.5-VOLT REFERENCE Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDIP8 RoHS: Not Compliant | Europe - 42 |
|
RFQ |
Part Details for SG2503M
SG2503M CAD Models
SG2503M Part Data Attributes:
|
SG2503M
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG2503M
Microsemi Corporation
Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON GENERAL INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.485 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |
Alternate Parts for SG2503M
This table gives cross-reference parts and alternative options found for SG2503M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2503M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG2503Y | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | SG2503M vs SG2503Y |