Part Details for TIBPAL20L10-20CNT by Texas Instruments
Overview of TIBPAL20L10-20CNT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIBPAL20L10-20CNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
Buy Now |
Part Details for TIBPAL20L10-20CNT
TIBPAL20L10-20CNT CAD Models
TIBPAL20L10-20CNT Part Data Attributes:
|
TIBPAL20L10-20CNT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20L10-20CNT
Texas Instruments
OT PLD, 20ns, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-PDIP-T24 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 10 | |
Number of Product Terms | 40 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TIBPAL20L10-20CNT
This table gives cross-reference parts and alternative options found for TIBPAL20L10-20CNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20L10-20CNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL20L10-20CNT | OT PLD, 20ns, TTL, PDIP24, DIP-24 | Rochester Electronics LLC | TIBPAL20L10-20CNT vs TIBPAL20L10-20CNT |