-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5663
|
Newark | Amp, Audio Pwr Class-D 20W 48Htqfp, Output Power:21.8W, Amplifier Class:D, No. Of Channels:2 Channel, Supply Voltage Range:10V To 26V, Amplifier Case Style:Htqfp, No. Of Pins:48Pins, Load Impedance:4Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3100D2PHP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.2400 / $10.6600 | Buy Now |
DISTI #
2156-TPA3100D2PHP-ND
|
DigiKey | IC AMP CLSS D STER 21.8W 48HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2044 In Stock |
|
$5.5300 | Buy Now |
DISTI #
296-26881-ND
|
DigiKey | IC AMP CLSS D STER 21.8W 48HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
766 In Stock |
|
$5.2236 / $9.2100 | Buy Now |
DISTI #
595-TPA3100D2PHP
|
Mouser Electronics | Audio Amplifiers 20 W Stereo Class-D Audio Amp RoHS: Compliant | 205 |
|
$5.2200 / $9.2000 | Buy Now |
|
Rochester Electronics | TPA3100 - 20W Stereo Class-D Audio Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2044 |
|
$4.7500 / $5.5900 | Buy Now |
|
Ameya Holding Limited | HTQFP 48/I°/20 W STEREO CLASS-D AUDIO AMP | 15081 |
|
RFQ | |
|
ComSIT USA | 20-W STEREO CLASS-D AUDIO POWER AMPLIFIER Audio Amplifier, 20W, 2 Channel(s), 1 Func, CMOS, PQFP48 RoHS: Compliant | Europe - 119 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 143 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR 21.8W D 48TQFP | 2010 |
|
RFQ | |
DISTI #
3116934
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$8.7091 / $10.3181 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA3100D2PHP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3100D2PHP
Texas Instruments
20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 9 X 9 MM, GREEN, PLASTIC, HTQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 36 dB | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 102 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 20 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TPA3100D2PHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3100D2PHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3100D2PHPRG4 | 20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85 | Texas Instruments | TPA3100D2PHP vs TPA3100D2PHPRG4 |
TPA3100D2PHPG4 | 20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85 | Texas Instruments | TPA3100D2PHP vs TPA3100D2PHPG4 |