Filter Your Search
21 - 30 of 52,904 results
|
179183-1
TE Connectivity
|
$0.0829 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | POSITIVE LOCK, COMPATIBLE CONTACTS:17032... more | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
|
172074-1
TE Connectivity
|
$0.0852 | Yes | Yes | Active | 1 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | COMPATIBLE CONTACTS: 170324, 170325, 170326 | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.201 inch | 0.957 inch | 0.331 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
174712-1
TE Connectivity
|
$0.0855 | Yes | Yes | Active | 2 | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 6.65 mm | POSITIVE LOCK, COMPATIBLE CONTACTS:17032... more | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | LATCHING | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
794815-1
TE Connectivity
|
$0.0861 | Yes | Active | 2 | MALE | 50 Cycles | PANEL | POLYAMIDE | POWER CONNECTOR | NOT APPLICABLE | STRAIGHT | 1 | 6.35 mm | MATE-N-LOK | NO | 100 MΩ | 115/230VAC | STRAIGHT | 1 | NO | NO | NO | CSA, UL, V | 94V-2 | -55 °C | 125 °C | RECEPTACLE | S0P2 | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | BLACK | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.529 inch | 1.08 inch | 0.55 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
154719-2
TE Connectivity
|
$0.0863 | Yes | Active | 1 | CABLE | GLASS FILLED POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 0.96 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||||||
|
1-1971771-2
TE Connectivity
|
$0.0867 | Yes | Obsolete | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||
|
1-1971771-2
TE Connectivity
|
$0.0867 | Yes | Obsolete | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||
|
1-1971771-4
TE Connectivity
|
$0.0897 | Yes | Obsolete | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||
|
1-1971771-4
TE Connectivity
|
$0.0897 | Yes | Obsolete | COMBINATION LINE CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||
|
1355390-1
TE Connectivity
|
$0.0906 | Yes | Active | 2 | 30 A | FEMALE | CABLE | POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 5 mm | NO | 30A | 1 | POLARIZED | 12 V | NO | NO | NO | UL | 94V-2 | -40 °C | 110 °C | NOT APPLICABLE | SQ PIN-SKT | NO | YES | NO | W/STRAIN RELIEF | GENERAL PURPOSE | NO | 0.275 inch | 0.885 inch | 0.449 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |