Filter Your Search
1 - 10 of 26,669 results
|
FAR-F5CE-881M50-D233
FUJITSU Limited
|
Check for Price | No | Obsolete | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 881.5 MHz | SAW FILTER | 3.5 dB | 1 | e0 | 85 °C | -30 °C | 6 | PLASTIC | Tin/Lead (Sn/Pb) | 1.2 mm | 3 mm | 3 mm | FUJITSU LTD | compliant | |||||
|
TSF0611-01
Rakon Limited
|
Check for Price | Contact Manufacturer | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 611 MHz | SAW FILTER | 3 dB | 1 | 50 °C | 1.3 mm | 5 mm | 5 mm | RAKON LTD | unknown | |||||||||||
|
TFS125L
Microsemi Corporation
|
Check for Price | Yes | Transferred | 750 OHM//-12.8 pF Ω | 650 OHM//-14.5 pF | SURFACE MOUNT | 125 MHz | SAW FILTER | TAPE AND REEL | 7 dB | 1 | e4 | 85 °C | -10 °C | Gold (Au) - with Nickel (Ni) barrier | 1.8 mm | 13.3 mm | 6.5 mm | MICROSEMI CORP | compliant | ||||||
|
GSIFTB374EA
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | SURFACE MOUNT | 374 MHz | SAW FILTER | 10 dB | 1 | GOLLEDGE ELECTRONICS LTD | compliant | |||||||||||||||
|
S0605DL01905T
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 605.18 MHz | SAW FILTER | 1 | MICRO NETWORKS CORP | unknown | |||||||||||||||||
|
TFS280A
Vectron International
|
Check for Price | Yes | Yes | Transferred | 605 OHM//-1.1 pF Ω | 605 OHM//-1.1 pF | SURFACE MOUNT | 280.455 MHz | SAW FILTER | TAPE AND REEL | 5 dB | 1 | e4 | 85 °C | -20 °C | Gold (Au) - with Nickel (Ni) barrier | 2 mm | 7.3 mm | 5.3 mm | VECTRON INTERNATIONAL | compliant | |||||
|
GSRFTA1541A
Golledge Electronics Ltd
|
Check for Price | Active | 1.53 GHz | SAW FILTER | 3 dB | 1 | GOLLEDGE ELECTRONICS LTD | compliant | ||||||||||||||||||
|
SA06214BV
Sawnics Inc
|
Check for Price | Yes | Contact Manufacturer | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 62.5 MHz | SAW FILTER | 25 dB | 1 | 12 | 1.8 mm | 13.3 mm | 6.5 mm | SAWNICS INC | unknown | ||||||||||
|
TFS1580A
Vectron International
|
Check for Price | Transferred | 39 OHM//-0.4 pF Ω | 39 OHM//-0.4 pF | SURFACE MOUNT | 1.5805 GHz | SAW FILTER | TAPE AND REEL | 3.5 dB | 1 | 85 °C | -30 °C | 6 | 1.2 mm | 3 mm | 3 mm | VECTRON INTERNATIONAL | compliant | ||||||||
|
NSVS1102
New Japan Radio Co Ltd
|
Check for Price | Transferred | 50 OHM Ω | 50 OHM | SURFACE MOUNT | 312.15 MHz | SAW FILTER | 3 dB | 1 | 85 °C | -40 °C | 6 | 1.15 mm | 3 mm | NEW JAPAN RADIO CO LTD | compliant | SMALL, SMD, 6 PIN |