Filter Your Search
1 - 10 of 290 results
|
MT8JSF12864HIY-1G4B1
Micron Technology Inc
|
Check for Price | Yes | Active | 8.5899 Gbit | 64 | 128MX64 | 667 MHz | 8192 | DDR DRAM MODULE | COMMON | 128000000 | 134.2177 M | 3-STATE | 80 mA | 3.92 mA | CMOS | INDUSTRIAL | R-PDMA-N204 | Not Qualified | 85 °C | -40 °C | 204 | PLASTIC/EPOXY | DIMM | DIMM204,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM204,24 | compliant | EAR99 | 8542.32.00.36 | |||||||||||||||||
|
MT8JSF12864HIY-80CXX
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 8.5899 Gbit | 64 | 128MX64 | 1.5 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | SELF CONTAINED REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | INDUSTRIAL | R-XZMA-N204 | Not Qualified | e4 | 85 °C | -40 °C | 204 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | ZIG-ZAG | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | 8542.32.00.36 | SODIMM | 204 | |||||||||||
|
MT8JSF12864HIY-80BB1
Micron Technology Inc
|
Check for Price | Yes | Active | 8.5899 Gbit | 64 | 128MX64 | 400 MHz | 8192 | DDR DRAM MODULE | COMMON | 128000000 | 134.2177 M | 3-STATE | 80 mA | 2.8 mA | CMOS | INDUSTRIAL | R-PDMA-N204 | Not Qualified | 85 °C | -40 °C | 204 | PLASTIC/EPOXY | DIMM | DIMM204,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM204,24 | compliant | EAR99 | 8542.32.00.36 | |||||||||||||||||
|
MT8JSF12864HIY-1G0B1
Micron Technology Inc
|
Check for Price | Yes | Active | 8.5899 Gbit | 64 | 128MX64 | 533 MHz | 8192 | DDR DRAM MODULE | COMMON | 128000000 | 134.2177 M | 3-STATE | 80 mA | 3.12 mA | CMOS | INDUSTRIAL | R-PDMA-N204 | Not Qualified | 85 °C | -40 °C | 204 | PLASTIC/EPOXY | DIMM | DIMM204,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM204,24 | compliant | EAR99 | 8542.32.00.36 | |||||||||||||||||
|
MT8JSF12864HIY-1G1XX
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 8.5899 Gbit | 64 | 128MX64 | 1.5 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | INDUSTRIAL | R-XZMA-N204 | Not Qualified | e4 | 85 °C | -40 °C | 204 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | ZIG-ZAG | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | 8542.32.00.36 | SODIMM | 204 | |||||||||||
|
MT8JTF12864HIY-1G0XX
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 8.5899 Gbit | 64 | 128MX64 | 1.5 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | SELF CONTAINED REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | INDUSTRIAL | R-XZMA-N204 | Not Qualified | e4 | 85 °C | -40 °C | 204 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | ZIG-ZAG | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | 8542.32.00.36 | SODIMM | 204 | |||||||||||
|
MT16VDDF12864HIY-335F2
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 2.5 V | 700 ps | 167 MHz | 8192 | DDR DRAM MODULE | COMMON | 128000000 | 134.2177 M | 3-STATE | 80 mA | 4.64 mA | CMOS | INDUSTRIAL | R-PDMA-N200 | Not Qualified | 85 °C | -40 °C | 200 | PLASTIC/EPOXY | DIMM | DIMM200,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM200,24 | unknown | EAR99 | 8542.32.00.36 | |||||||||||||||
|
MT8JTF12864HIY-1G4XX
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 8.5899 Gbit | 64 | 128MX64 | 1.5 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | SELF CONTAINED REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | INDUSTRIAL | R-XZMA-N204 | Not Qualified | e4 | 85 °C | -40 °C | 204 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | ZIG-ZAG | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | 8542.32.00.36 | SODIMM | 204 | |||||||||||
|
MT8JSF12864HIY-1G6XX
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 8.5899 Gbit | 64 | 128MX64 | 1.5 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | INDUSTRIAL | R-XZMA-N204 | Not Qualified | e4 | 85 °C | -40 °C | 204 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | ZIG-ZAG | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | 8542.32.00.36 | SODIMM | 204 | |||||||||||
|
MT16VDDF12864HIY-335XX
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 2.5 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-XZMA-N200 | Not Qualified | e4 | 85 °C | -40 °C | 200 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | ZIG-ZAG | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | 8542.32.00.36 | SODIMM | 200 |