Parametric results for: 做假一级裁判员证书&微ATV1819信 under RF/Microwave Attenuators

Filter Your Search

41 - 50 of 417,242 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AA103-72LF
Skyworks Solutions Inc
$1.9021 Yes Yes Obsolete 50 Ω 10 dB 30 dBm 0.7 dB 1.4 YES 2.5 GHz VARIABLE ATTENUATOR GAAS 2.5 GHz 10 MHz 3/5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 Tin (Sn) SKYWORKS SOLUTIONS INC ROHS COMPLIANT, SOT-5, 5 PIN unknown Skyworks
MAAV-007941-TR3000
MACOM
$2.1342 Yes Yes Active 50 Ω 12 dB 20.97 dBm 3.8 dB 2.1 2 GHz VARIABLE ATTENUATOR HIGH RELIABILITY 2 GHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) M/A-COM TECHNOLOGY SOLUTIONS INC compliant MACOM
SKY12339-350LF
Skyworks Solutions Inc
$2.1807 Yes Yes Obsolete 50 Ω 31 dB 45.19 dBm 2.6 dB 3 GHz FIXED ATTENUATOR 3 GHz 400 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) SKYWORKS SOLUTIONS INC 3 X 3 MM, GREEN, QFN-16 unknown
SKY12329-350LF
Skyworks Solutions Inc
$2.1847 Yes Yes Obsolete 50 Ω 31 dB 32.99 dBm 3.1 dB 4 GHz VARIABLE ATTENUATOR 4 GHz 400 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) SKYWORKS SOLUTIONS INC QFN-16 unknown Skyworks
SKY12323-303LF
Skyworks Solutions Inc
$2.1847 Yes Yes Obsolete 50 Ω 31 dB 35 dBm 3 dB YES 3 GHz VARIABLE ATTENUATOR GAAS 3 GHz 500 MHz 3 V 85 °C -40 °C COMPONENT SURFACE MOUNT 10 PLASTIC/EPOXY TSSOP10,.19,20 SKYWORKS SOLUTIONS INC 3 X 3 MM, LEAD FREE, MSOP-10 unknown
RFSA2624TR7
RF Micro Devices Inc
$2.1893 Yes Transferred 31.5 dB 26.99 dBm 2.8 dB YES 4 GHz VARIABLE ATTENUATOR 4 GHz 50 MHz 5 V 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.16SQ,20 RF MICRO DEVICES INC LCC24,.16SQ,20 unknown 5A991.G 8542.39.00.01
B150NA20X4
Anaren Microwave
$2.2250 Transferred 50 Ω 20 dB 51.76 dBm 2.2 GHz FIXED ATTENUATOR 2.2 GHz e3 200 °C -55 °C COMPONENT MATTE TIN OVER NICKEL ANAREN INC ROHS COMPLIANT PACKAGE-2 unknown
B150NA30X4
Anaren Microwave
$2.2250 Transferred 50 Ω 30 dB 51.76 dBm 2.3 GHz FIXED ATTENUATOR 2.3 GHz 960 MHz e3 200 °C -55 °C COMPONENT MATTE TIN OVER NICKEL ANAREN INC ROHS COMPLIANT PACKAGE-2 unknown ANAREN
PE43205B-Z
pSemi
$2.2300 Yes Active 50 Ω 18 dB 27.48 dBm 1.3 dB 6 GHz VARIABLE ATTENUATOR 6 GHz 35 MHz e4 105 °C -40 °C COMPONENT NICKEL PALLADIUM GOLD PSEMI CORP QFN-12 compliant
PE4314B-Z
pSemi
$2.2681 Yes Yes Active 75 Ω 31.5 dB 23.98 dBm 1.9 dB 2.5 GHz VARIABLE ATTENUATOR I/P POWER-MAX(PULSE)=0.5W 2.5 GHz 1 MHz e4 105 °C -40 °C COMPONENT NICKEL PALLADIUM GOLD PSEMI CORP QFN-20 compliant