Filter Your Search
11 - 20 of 1,754 results
|
YR1B1K05CC
TE Connectivity
|
$0.1730 | Yes | Yes | Active | 1.05 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 250 V | 155 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 600 µm | 25 mm | 2.3 mm | 6.3 mm | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
YR1B150RCC
TE Connectivity
|
$0.1780 | Yes | Yes | Active | 150 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 250 V | 155 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 600 µm | 25 mm | 2.3 mm | 6.3 mm | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
YR1B11RCC
TE Connectivity
|
$0.1817 | Yes | Yes | Active | 11 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 250 V | 155 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 600 µm | 25 mm | 2.3 mm | 6.3 mm | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
YR1B226RCC
TE Connectivity
|
$0.1947 | Yes | Yes | Active | 226 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 250 V | 155 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 600 µm | 25 mm | 2.3 mm | 6.3 mm | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
YR1B1M0CC
TE Connectivity
|
$0.2291 | Yes | Yes | Active | 1 MΩ | 0.1 % | 250 mW | Axial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 250 V | 155 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | 600 µm | 25 mm | 2.3 mm | 6.3 mm | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ||||||||
|
YR1B14K3CC
TE Connectivity
|
$0.2413 | Yes | Yes | Active | 14.3 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 250 V | 155 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 600 µm | 25 mm | 2.3 mm | 6.3 mm | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
YR1B3K32CC
TE Connectivity
|
$0.2490 | Yes | Yes | Active | 3.32 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 250 V | 155 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 600 µm | 25 mm | 2.3 mm | 6.3 mm | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | |||
|
YR1B10KCC
TE Connectivity
|
$0.2533 | Yes | Yes | Active | 10 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 250 V | 155 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 600 µm | 25 mm | 2.3 mm | 6.3 mm | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
YR1B38R3CC
TE Connectivity
|
$0.2585 | Yes | Yes | Active | 38.3 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 250 V | 155 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 600 µm | 25 mm | 2.3 mm | 6.3 mm | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | ||
|
YR1B51K1CC
TE Connectivity
|
$0.2617 | Yes | Yes | Active | 51.1 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 250 V | 155 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 600 µm | 25 mm | 2.3 mm | 6.3 mm | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | TE Connectivity |