Parametric results for: 牡丹江阳明找小妹服务QQ+З19337670_Q扣"号hex under Rotary Switches

Filter Your Search

1 - 10 of 854 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Switch Function: HEXADECIMAL
Select parts from the table below to compare.
Compare
Compare
MCRV3AF-16R-V-B
SPC Multicomp
$0.7935 Yes Active 25 mA 24 V 20000 Cycle(s) 1 16 HEXADECIMAL LATCHED ROTARY CODED SWITCH RECESSED TYPE .025A@24VDC e4 -25 °C 80 °C THROUGH HOLE-RIGHT ANGLE TUBE NO Gold (Au) SOLDER 6.64 mm 9.9 mm 9.8 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.20
220ADC16
CTS Corporation
$1.7219 Yes Yes Active 10000 Cycle(s) 0.1 mΩ 1 16 HEXADECIMAL LATCHED ROTARY SWITCH KNURLED SHAFT TYPE 250VAC V 1 GΩ e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT TUBE 6 HAND/REFLOW/WAVE NO Tin (Sn) SOLDER 0.118 inch 7.2 mm 3.65 mm 7.2 mm 0.137 inch CTS CORP compliant EAR99 8536.50.70.00 CTS
220AMC16R
CTS Corporation
$1.8144 Yes Yes Active 10000 Cycle(s) 0.1 mΩ 1 16 HEXADECIMAL LATCHED ROTARY SWITCH KNURLED SHAFT TYPE 250VAC V 1 GΩ e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TR HAND/REFLOW/WAVE NO Tin (Sn) SOLDER 7.2 mm 3.8 mm 7.2 mm CTS CORP compliant EAR99 8536.50.70.00 CTS
94HBB16RAT
Grayhill Inc
$1.8209 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 HEXADECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE TUBE NO GOLD SOLDER 7.16 mm 10.16 mm 10.92 mm GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill ROHS COMPLIANT
220ADA16
CTS Corporation
$1.8234 Yes Yes Active 10000 Cycle(s) 0.1 mΩ 1 16 HEXADECIMAL LATCHED ROTARY SWITCH ARROW FLUSH TYPE 250VAC V 1 GΩ e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT TUBE 6 HAND/REFLOW/WAVE NO Tin (Sn) SOLDER 0.118 inch 7.2 mm 3.65 mm 7.2 mm 0.137 inch CTS CORP compliant EAR99 8536.50.70.00 CTS
220AMA16R
CTS Corporation
$1.8403 Yes Yes Active 100 mA 50 V 0.1 mΩ 1 16 HEXADECIMAL LATCHED ROTARY SWITCH ARROW FLUSH TYPE .1A@50VDC 250VAC V 1 GΩ e3 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TR NO Tin (Sn) SOLDER 7.2 mm 3.8 mm 7.2 mm CTS CORP compliant EAR99 8536.50.90.20 CTS
MCRH3AF-16R
SPC Multicomp
$2.1041 Active 25 mA 24 V 20000 Cycle(s) 1 16 HEXADECIMAL LATCHED ROTARY SWITCH RECESSED TYPE .025A@24VDC -25 °C 80 °C THROUGH HOLE-STRAIGHT NO SOLDER 9.8 mm 4.5 mm 9.9 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.20
94HBB16T
Grayhill Inc
$2.1063 Yes Yes Active 30 mA 30 V 10000 Cycle(s) 1 16 HEXADECIMAL LATCHED ROTARY CODED SWITCH EXTENDED TYPE .03A@30VDC e4 -40 °C 85 °C THROUGH HOLE-STRAIGHT TUBE NO GOLD OVER NICKEL SOLDER 9.65 mm 5.72 mm 9.91 mm GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill ROHS COMPLIANT
MCRV4AF-16R-V-B
SPC Multicomp
$2.1429 Yes Active 25 mA 24 V 20000 Cycle(s) 1 16 HEXADECIMAL LATCHED ROTARY CODED SWITCH RECESSED TYPE .025A@24VDC e4 -25 °C 80 °C THROUGH HOLE-RIGHT ANGLE TUBE NO Gold (Au) SOLDER 6.64 mm 9.9 mm 9.8 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.20
RTE1600R44
C&K
$2.1992 Yes Yes Active 100 mA 30 V 0.1 mΩ 1 16 HEXADECIMAL LATCHED GOLD ROTARY CODED SWITCH FLUSH, SCREWDRIVER SLOT LOW PROFILE .1A@30VDC 300VRMS V 10 GΩ e3 -25 °C 85 °C THROUGH HOLE-STRAIGHT BRONZE GOLD BRASS BRASS 22.5 deg POLYPHENYLENE SULPHIDE TUBE WAVE NO Matte Tin (Sn) SOLDER 7.2 mm 3.65 mm 7.4 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.20 ROHS COMPLIANT