Filter Your Search
31 - 40 of 854 results
|
94HBB16WRT
Grayhill Inc
|
$3.2623 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | MATTE TIN OVER NICKEL | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||||||||||||
|
RTE1602G44
C&K
|
$3.3100 | Yes | Active | 100 mA | 30 V | 0.1 mΩ | 16 | HEXADECIMAL | GOLD | ROTARY CODED SWITCH | ROTARY SHAFT | 0.1A@30VDC | 300VRMS V | 10 GΩ | e3 | -25 °C | 85 °C | SURFACE MOUNT-STRAIGHT | BRONZE | GOLD | BRASS | BRASS | POLYPHENYLENE SULPHIDE | WAVE | NO | TIN | SOLDER | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||||
|
RTE1610N44
C&K
|
$3.3100 | Yes | Yes | Active | 100 mA | 30 V | 0.1 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | FLUSH, SCREWDRIVER SLOT | LOW PROFILE | .1A@30VDC | 300VRMS V | 10 GΩ | e3 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRONZE | GOLD | BRASS | BRASS | 22.3 deg | POLYPHENYLENE SULPHIDE | TUBE | WAVE | NO | MATTE TIN | SOLDER | 7.2 mm | 3.65 mm | 7.4 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||
|
RTE1612N44
C&K
|
$3.3100 | Yes | Active | 100 mA | 30 V | 0.1 mΩ | 16 | HEXADECIMAL | GOLD | ROTARY CODED SWITCH | ROTARY SHAFT | 0.1A@30VDC | 300VRMS V | 10 GΩ | e3 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRONZE | GOLD | BRASS | BRASS | POLYPHENYLENE SULPHIDE | WAVE | NO | TIN | SOLDER | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||||||||||||
|
94HCB16RAT
Grayhill Inc
|
$3.3267 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 7.16 mm | 10.16 mm | 10.92 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||||||||||||
|
2-1825007-0
TE Connectivity
|
$3.3975 | Yes | Active | 400 mA | 20 V | 10000 Cycle(s) | 16 | 16 | HEXADECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | FLUSH TYPE | .02A@20VAC | .02A@20VDC | 400 mA | 20 V | -30 °C | 85 °C | PANEL MOUNT | GOLD OVER NICKEL | COPPER ALLOY | POLYETHYLENE | TR | NO | WIRE | 10.01 mm | 5.99 mm | 10.01 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||||||||||||||||||||||
|
94RB16FT
Grayhill Inc
|
$3.4737 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | .03A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | MATTE TIN OVER NICKEL | SOLDER | 10.13 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||||||||||||||
|
94HCB16WT
Grayhill Inc
|
$3.5185 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||||||||||||
|
DRS3016
knitter-switch
|
$3.7054 | Yes | Yes | Contact Manufacturer | 30 mA | 15 V | 20000 Cycle(s) | 0.1 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | ROTARY SCREW | ROHS COMPLIANT | .03A@15VDC | 250VAC V | 1 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | YELLOW | BLACK | GOLD | POLYBUTYLENE TEREPHTHALATE | 5 | WATERPROOF | NO | Gold (Au) | PHOSPHOR BRONZE | SOLDER | 10 mm | 4.8 mm | 10 mm | 0.138 inch | KNITTER-SWITCH | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | KNITTER-SWITCH | |||||||||||||
|
DRW1604
TE Connectivity
|
$3.7300 | Yes | Active | 400 mA | 20 V | 0.05 mΩ | 16 | 16 | HEXADECIMAL | CIRCULAR | GOLD OVER NICKEL | ROTARY CODED SWITCH | WHEEL | UL | 0.4VA@20VDC | 400 mA | 20 V | 300VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | ORANGE | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYETHYLENE | TUBE | 10 | NO | COPPER ALLOY | WIRE | 0.13 inch | 10.0076 mm | 5.9944 mm | 10.0076 mm | 0.126 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.20 | TE Connectivity |