Filter Your Search
41 - 50 of 854 results
|
94HFB16WRT
Grayhill Inc
|
$3.7761 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||||||||||||
|
94HAB16JT
Grayhill Inc
|
$3.8443 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||||
|
428427320916
Wurth Elektronik
|
$3.8465 | Active | 150 mA | 24 V | 10000 Cycle(s) | 0.2 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | ARROW TYPE | .15A@24VDC | 250VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | GRAY | POLYOXYMETHYLENE | BLACK | GOLD | POLYAMIDE | 22.5 deg | POLYAMIDE | TUBE | 6 | WATERPROOF | NO | SOLDER | 0.087 inch | 7.6 mm | 10 mm | 10 mm | 0.138 inch | WUERTH ELEKTRONIK GMBH & CO KG | ROHS AND REACH COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Würth Elektronik | ||||||||||||||
|
NDFR16P
NKK Switches
|
$4.0526 | Yes | Yes | End Of Life | 100 mA | 5 V | 20000 Cycle(s) | 0.08 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | SCREW DRIVER | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 75 °C | THROUGH HOLE-STRAIGHT | WHITE | GLASS FILLED POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | GLASS FILLED POLYAMIDE | GLASS FILLED POLYAMIDE | 6 | MOISTURE PROOF | WAVE | NO | GOLD | BRASS | SOLDER | SOLVENT | 312 µm | 205 µm | 312 µm | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | |||||||||||
|
ND3FR16P-R
NKK Switches
|
$4.1943 | Yes | Yes | End Of Life | 100 mA | 5 V | 20000 Cycle(s) | 0.08 mΩ | 16 | HEXADECIMAL | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SCREW | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | GLASS FILLED POLYAMIDE | BERYLLIUM COPPER | GOLD | BREAK-BEFORE-MAKE | BRASS | GLASS FILLED POLYAMIDE | GLASS FILLED POLYAMIDE | EPOXY | NO | GOLD | BRASS | SOLDER | 7.9248 mm | 5.588 mm | 8.128 mm | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ||||||||||||||
|
ND3FR16P
NKK Switches
|
$4.2330 | Yes | Yes | End Of Life | 100 mA | 5 V | 20000 Cycle(s) | 0.03 mΩ | 16 | HEXADECIMAL | CIRCULAR | GOLD OVER NICKEL | ROTARY CODED SWITCH | ROTARY SCREW | REAL CODED | 0.1A@5VDC | ON-ON | 250VAC V | 1 GΩ | e4 | -25 °C | 75 °C | SURFACE MOUNT-STRAIGHT | WHITE | GLASS FILLED POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | BRASS | GLASS FILLED REINFORCED NYLON | 22.5 deg | GLASS FILLED POLYAMIDE | EPOXY | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | SOLVENT | 7.9248 mm | 5.588 mm | 8.128 mm | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | |||||||||
|
ND3FC16P
NKK Switches
|
$4.2407 | Yes | Yes | End Of Life | 100 mA | 5 V | 20000 Cycle(s) | 0.03 mΩ | 16 | HEXADECIMAL | CIRCULAR | GOLD OVER NICKEL | ROTARY CODED SWITCH | ROTARY SCREW | COMPLEMENT CODED | 0.1A@5VDC | ON-ON | 250VAC V | 1 GΩ | e4 | -25 °C | 75 °C | SURFACE MOUNT-STRAIGHT | RED | GLASS FILLED POLYAMIDE | BERYLLIUM COPPER | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | BRASS | GLASS FILLED REINFORCED NYLON | 22.5 deg | GLASS FILLED POLYAMIDE | EPOXY | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | SOLVENT | 7.9248 mm | 5.588 mm | 8.128 mm | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | |||||||||
|
94HFB16JRT
Grayhill Inc
|
$4.2480 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||||
|
ND3FR16B-R
NKK Switches
|
$4.2593 | Yes | Yes | End Of Life | 100 mA | 5 V | 20000 Cycle(s) | 0.08 mΩ | 16 | HEXADECIMAL | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SCREW | 0.1A@5VDC | 250VAC V | 1 GΩ | e4 | -25 °C | 85 °C | SURFACE MOUNT-STRAIGHT | WHITE | GLASS FILLED POLYAMIDE | BERYLLIUM COPPER | GOLD | BREAK-BEFORE-MAKE | BRASS | GLASS FILLED POLYAMIDE | GLASS FILLED POLYAMIDE | EPOXY | NO | GOLD | BRASS | SOLDER | 7.9248 mm | 5.588 mm | 8.128 mm | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.20 | NKK Switches | ||||||||||||||
|
PT65712L254
APEM Inc
|
$4.2867 | Yes | Active | 400 mA | 24 V | 1 | 4 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | CROSS SHAPED SLOT | .4A@24VDC | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.8 mm | 10 mm | 10 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | Apem |