Filter Your Search
11 - 20 of 854 results
|
MCRM3AF-16R
SPC Multicomp
|
$2.2251 | Yes | Active | 25 mA | 24 V | 20000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | RECESSED TYPE | .025A@24VDC | -25 °C | 80 °C | SURFACE MOUNT-STRAIGHT | 22.5 deg | NO | SOLDER | 9.8 mm | 4.5 mm | 9.9 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||||
|
MCRM2AF-16R
SPC Multicomp
|
$2.2251 | Yes | Active | 25 mA | 24 V | 20000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | RECESSED TYPE | .025A@24VDC | -25 °C | 80 °C | SURFACE MOUNT-STRAIGHT | 22.5 deg | NO | SOLDER | 9.8 mm | 4.5 mm | 9.9 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||||
|
MCRM4AF-16R
SPC Multicomp
|
$2.2251 | Yes | Active | 25 mA | 24 V | 20000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | RECESSED TYPE | .025A@24VDC | -25 °C | 80 °C | SURFACE MOUNT-STRAIGHT | 22.5 deg | NO | SOLDER | 9.8 mm | 4.5 mm | 9.9 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||||
|
94HAB16WRT
Grayhill Inc
|
$2.3349 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | Grayhill | |||||||||||||||
|
94HAB16RAT
Grayhill Inc
|
$2.3637 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 22.5 deg | TUBE | NO | GOLD | SOLDER | 7.16 mm | 10.16 mm | 10.92 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | Grayhill | |||||||||||||
|
RTE1600V44
C&K
|
$2.3682 | Yes | Yes | Active | 100 mA | 30 V | 0.1 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | FLUSH, SCREWDRIVER SLOT | LOW PROFILE | .1A@30VDC | 300VRMS V | 10 GΩ | e3 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BRONZE | GOLD | BRASS | BRASS | 22.3 deg | POLYPHENYLENE SULPHIDE | BOX | WAVE | NO | MATTE TIN | SOLDER | 9.5 mm | 8.5 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.20 | |||||||
|
94HAB16T
Grayhill Inc
|
$2.4066 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | TIN | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | 6 | NO | MATTE TIN OVER NICKEL | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | Grayhill | |||||||||||||
|
RTE1602V44
C&K
|
$2.5828 | Yes | Active | 100 mA | 30 V | 0.1 mΩ | 16 | HEXADECIMAL | GOLD | ROTARY CODED SWITCH | ROTARY SHAFT | 0.1A@30VDC | 300VRMS V | 10 GΩ | e3 | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BRONZE | GOLD | BRASS | BRASS | POLYPHENYLENE SULPHIDE | WAVE | NO | TIN | SOLDER | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||
|
94HFB16WT
Grayhill Inc
|
$2.5938 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | ||||||||||||||||
|
RTE1600N44
C&K
|
$2.7009 | Yes | Yes | Active | 100 mA | 30 V | 0.1 mΩ | 1 | 10 | HEXADECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | FLUSH, SCREWDRIVER SLOT | LOW PROFILE | .1A@30VDC | 300VRMS V | 10 GΩ | e3 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRONZE | GOLD | BRASS | BRASS | 22.3 deg | POLYPHENYLENE SULPHIDE | TUBE | WAVE | NO | MATTE TIN | SOLDER | 7.2 mm | 3.65 mm | 7.4 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.20 |