Filter Your Search
1 - 10 of 41 results
|
ERFA11023-D-SS
Furukawa Electric Co Ltd
|
Check for Price | Obsolete | 1.548 µm | 1.53 µm | 1.565 µm | 45 dB | EDFA AMPLIFIER | IT ALSO OPERATES SUPPLY VOLTAGE FROM 100VAC TO 240VAC | DSF | 7.5 dB | 251.188 mW | 240 V | 40 °C | SC/SPC CONNECTOR | PANEL MOUNT | NO | 114 mm | 220 mm | 355 mm | FURUKAWA ELECTRIC CO LTD | unknown | |||||
|
ERFA21001-D-SA
Furukawa Electric Co Ltd
|
Check for Price | Obsolete | 1.545 µm | 1.53 µm | 1.56 µm | 25 dB | 40 dB | EDFA AMPLIFIER | OTHER VALUE FOR NOISE FIGURE: 8.7DB | DSF | 6 dB | 15.848 mW | 2.8 V | -5 °C | 60 °C | SC CONNECTOR | PANEL MOUNT | NO | 12 mm | 90 mm | 70 mm | FURUKAWA ELECTRIC CO LTD | unknown | |||
|
ERFA21003-D-SA
Furukawa Electric Co Ltd
|
Check for Price | Obsolete | 1.546 µm | 1.53 µm | 1.562 µm | 40 dB | EDFA AMPLIFIER | DSF | 6 dB | 31.622 mW | 2.8 V | -5 °C | 60 °C | SC CONNECTOR | PANEL MOUNT | NO | 12 mm | 90 mm | 70 mm | FURUKAWA ELECTRIC CO LTD | unknown | |||||
|
ERFA11021B-D-SS
Furukawa Electric Co Ltd
|
Check for Price | Obsolete | 1.548 µm | 1.53 µm | 1.565 µm | 35 dB | EDFA AMPLIFIER | IT ALSO OPERATES SUPPLY VOLTAGE FROM 100VAC TO 240VAC | DSF | 7.5 dB | 63.095 mW | 240 V | 40 °C | SC/SPC CONNECTOR | PANEL MOUNT | NO | 94 mm | 190 mm | 270 mm | FURUKAWA ELECTRIC CO LTD | unknown | |||||
|
ERFA21002-D-LS
Furukawa Electric Co Ltd
|
Check for Price | Obsolete | 1.545 µm | 1.53 µm | 1.56 µm | 40 dB | EDFA AMPLIFIER | DSF | 6 dB | 19.952 mW | 2.8 V | -5 °C | 60 °C | LC CONNECTOR | PANEL MOUNT | NO | 12 mm | 90 mm | 70 mm | FURUKAWA ELECTRIC CO LTD | unknown | |||||
|
ERFA21002-D-LA
Furukawa Electric Co Ltd
|
Check for Price | Obsolete | 1.545 µm | 1.53 µm | 1.56 µm | 40 dB | EDFA AMPLIFIER | DSF | 6 dB | 19.952 mW | 2.8 V | -5 °C | 60 °C | LC CONNECTOR | PANEL MOUNT | NO | 12 mm | 90 mm | 70 mm | FURUKAWA ELECTRIC CO LTD | unknown | |||||
|
ERFA21002-D-SS
Furukawa Electric Co Ltd
|
Check for Price | Obsolete | 1.545 µm | 1.53 µm | 1.56 µm | 40 dB | EDFA AMPLIFIER | DSF | 6 dB | 19.952 mW | 2.8 V | -5 °C | 60 °C | SC CONNECTOR | PANEL MOUNT | NO | 12 mm | 90 mm | 70 mm | FURUKAWA ELECTRIC CO LTD | unknown | |||||
|
ERFA11501-D-SS
Furukawa Electric Co Ltd
|
Check for Price | Obsolete | 1.585 µm | 1.57 µm | 1.6 µm | 30 dB | EDFA AMPLIFIER | IT ALSO OPERATES SUPPLY VOLTAGE FROM 100VAC TO 240VAC | DSF | 1 dB | 7 dB | 158.489 mW | 240 V | 15 °C | 35 °C | SC/SPC CONNECTOR | PANEL MOUNT | NO | 114 mm | 220 mm | 355 mm | FURUKAWA ELECTRIC CO LTD | unknown | |||
|
ERFA20002-D-SA
Furukawa Electric Co Ltd
|
Check for Price | Obsolete | 1.548 µm | 1.53 µm | 1.565 µm | 40 dB | EDFA AMPLIFIER | OTHER VALUE FOR NOISE FIGURE: 8.2DB | DSF | 6.5 dB | 316.2 µW | 2.5 V | 60 °C | SC CONNECTOR | PANEL MOUNT | NO | 10.5 mm | 90 mm | 70 mm | FURUKAWA ELECTRIC CO LTD | unknown | |||||
|
ERFA20002-D-SS
Furukawa Electric Co Ltd
|
Check for Price | Obsolete | 1.548 µm | 1.53 µm | 1.565 µm | 40 dB | EDFA AMPLIFIER | OTHER VALUE FOR NOISE FIGURE: 8.2DB | DSF | 6.5 dB | 316.2 µW | 2.5 V | 60 °C | SC CONNECTOR | PANEL MOUNT | NO | 10.5 mm | 90 mm | 70 mm | FURUKAWA ELECTRIC CO LTD | unknown |