Filter Your Search
1 - 10 of 181,289 results
|
FMX-532DB50E1-29.999MHZ
ECS International Inc
|
Check for Price | Yes | Active | 29.999 MHz | 30 ppm | 0.001 % | 2 PPM/YEAR | 50 Ω | 50 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | ECS INC INTERNATIONAL | compliant | ||||
|
BRG32C3-29.999MHZ-I
ECS International Inc
|
Check for Price | Yes | Active | 29.999 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | 32 pF | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | ECS INC INTERNATIONAL | compliant | HC49/US, 2 PIN | |||||
|
CCL-SM4-29.999MHZ-C-3-1-F-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 29.999 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 50 pF | L13.1XB4.4XH5.0 (mm)/L0.516XB0.173XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L13.1XB4.4XH5.0 (mm)/L0.516XB0.173XH0.197 (inch) | TRANSKO ELECTRONICS INC | compliant | ROHS COMPLIANT,SMD, 4 PIN | 8541.60.00.60 | |||||
|
CCL-6-12.999MHZ-H-3-2-F-G
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 12.999 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | 32 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | TRANSKO ELECTRONICS INC | compliant | GULLWING PACKAGE-2 | 8541.60.00.50 | ||||||
|
BL32C3-29.999MHZ-L3
ECS International Inc
|
Check for Price | Yes | Active | 29.999 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 32 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECS INC INTERNATIONAL | compliant | HC49/US, 3 PIN | |||||
|
FMX-532FB50B1-29.999MHZ
ECS International Inc
|
Check for Price | Yes | Active | 29.999 MHz | 0.001 % | 2 PPM/YEAR | 50 Ω | 50 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | ECS INC INTERNATIONAL | compliant | 8541.60.00.60 | ||||
|
CCL-SM3-32.999MHZ-D-3-2-F-J
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 32.999 MHz | 25 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 32 pF | L11.5XB5.0XH5.0 (mm)/L0.453XB0.197XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BT-CUT | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.5XB5.0XH5.0 (mm)/L0.453XB0.197XH0.197 (inch) | TRANSKO ELECTRONICS INC | compliant | HC-49/US, SMD, 2 PIN | 8541.60.00.80 | |||||
|
Q12.9990-8-50/100-T3-3OT-TR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 12.999 MHz | 50 ppm | 0.01 % | 5 PPM/ FIRST YEAR | 15 Ω | 8 pF | 10.8 mm X 4.5 mm X 13 mm | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | compliant | HC49/U, 2 PIN | 8541.60.00.50 | ||||
|
Q29.9990-12-50/100-7OT-PT
Jauch Quartz America
|
Check for Price | No | Active | 29.999 MHz | 50 ppm | 0.01 % | 5 PPM/ FIRST YEAR | 35 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | compliant | HC49/U, 2 PIN | 8541.60.00.60 | ||||
|
Q12.9990-8-30/30-T2-5OT-TR
Jauch Quartz America
|
Check for Price | No | Active | 12.999 MHz | 30 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 15 Ω | 8 pF | 10.8 mm X 4.5 mm X 13 mm | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | compliant | HC49/U, 2 PIN | 8541.60.00.50 |