Filter Your Search
1 - 10 of 257 results
|
43R03-3121-200
Power Dynamics Inc
|
$2.8142 | Yes | Yes | Active | 3 | FEMALE | PANEL | POLYCARBONATE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC 60320, UL 94V-0, CSA, VDE | 10/15A, 250VAC | NO | YES | NO | BRASS | SNAP | GENERAL PURPOSE | QUICK CONNECT | POWER DYNAMICS INC | ROHS COMPLIANT | compliant | |||||||||||||||||||
|
43R01-1311
Power Dynamics Inc
|
$6.8472 | Yes | Yes | Active | 3 | FEMALE | CABLE | POLYCARBONATE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC 60320/C13; UL 94V-0; CSA; VDE | 10A, 250VAC | NO | YES | NO | PLUG | BRASS/BRONZE | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SCREW | POWER DYNAMICS INC | ROHS COMPLIANT | compliant | |||||||||||||||||
|
43R04-3122-150
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 3 | FEMALE | PANEL | POLYCARBONATE | TIN | MAINS POWER CONNECTOR | STANDARDS: IEC 60320; UL 94V-0; CSA | 15A, 250VAC | NO | YES | e3 | NO | Tin (Sn) | BRASS | SNAP | GENERAL PURPOSE | SOLDER | POWER DYNAMICS INC | compliant | ||||||||||||||||||
|
43R01-1321
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 3 | FEMALE | CABLE | POLYCARBONATE | NICKEL | MAINS POWER CONNECTOR | STANDARDS: IEC 60320/C13; UL 94V-0; CSA; VDE | 10A, 250VAC | NO | YES | NO | PLUG | Nickel (Ni) | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SCREW | POWER DYNAMICS INC | ROHS COMPLIANT | compliant | ||||||||||||||||
|
45R05-1131
Power Dynamics Inc
|
Check for Price | Obsolete | 3 | FEMALE | PANEL | POLYCARBONATE | MAINS POWER CONNECTOR | 10A, 250VAC | NO | YES | NO | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | QUICK CONNECT | POWER DYNAMICS INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
43R03-3211-250
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 3 | FEMALE | PANEL | POLYCARBONATE | NOT SPECIFIED | MAINS POWER CONNECTOR | STANDARDS: IEC 60320, UL 94V-0, CSA, VDE | 10/15A, 250VAC | NO | YES | NO | BRASS | SNAP | GENERAL PURPOSE | QUICK CONNECT | POWER DYNAMICS INC | ROHS COMPLIANT | compliant | |||||||||||||||||||
|
43R5
Victory Engineering Corp
|
Check for Price | Obsolete | 43R5 | -60 °C | 300 °C | VICTORY ENGINEERING CORP | unknown | CHASSIS MOUNT | 2 | TUBULAR PACKAGE | 30 kΩ | NTC THERMISTOR | NO | SPECIAL | TEMPERATURE SENSING | ||||||||||||||||||||||||||
|
43R02-1111
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 3 | FEMALE | PANEL | POLYCARBONATE | NOT SPECIFIED | MAINS POWER CONNECTOR | 1 GROUND CONTACT ALSO AVAILABLE, STANDARDS: IEC 60320; UL 94V-0, CSA, VDE | 10/15A, 250VAC | NO | YES | NO | BRASS | SNAP | GENERAL PURPOSE | SCREW | POWER DYNAMICS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
45R05-1143
Power Dynamics Inc
|
Check for Price | Obsolete | 3 | FEMALE | PANEL | POLYCARBONATE | MAINS POWER CONNECTOR | 10A, 250VAC | NO | YES | NO | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | POWER DYNAMICS INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
43R09-3142-250
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 3 | FEMALE | PANEL | POLYCARBONATE | TIN | MAINS POWER CONNECTOR | 1 GROUND CONTACT ALSO AVAILABLE, UL 94V-0 | 10A/15A(UL,CSA), 250VAC | NO | YES | e3 | NO | TIN | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | SOLDER | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 |