Filter Your Search
1 - 10 of 2,713 results
|
5-146850-1
TE Connectivity
|
$0.0178 | Yes | Active | 10 | 1 | 2.54 mm | 3 A | MALE | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 3A | 1 | NO | NO | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | NOT APPLICABLE | NO | NO | BLACK | NO | ONE | GENERAL PURPOSE | NO | 200u inch | SOLDER | 0.11 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||||||||
|
09032966850222
HARTING Technology Group
|
$0.2830 | Yes | Yes | Active | 96 | 3 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | NO | NO | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | HARTING ELECTRONICS GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | HARTING | ||||||||||||||||||||||||||||||||||
|
68508-0811
Molex
|
$0.5658 | Yes | Obsolete | 8 | FEMALE | POLYESTER | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 100 MΩ | -40 °C | 80 °C | S0P8 | SQ PIN-SKT | BLACK | YES | LOCKING | ONE | 0.748 inch | 0.535 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||||||||||
|
68508-0815
Molex
|
$0.6141 | Yes | Obsolete | 8 | FEMALE | POLYESTER | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 100 MΩ | -40 °C | 80 °C | S0P8 | SQ PIN-SKT | GRAY | YES | LOCKING | ONE | 0.748 inch | 0.535 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||||||||||
|
MTMM-102-14-T-S-685-001
Samtec Inc
|
$0.6600 | Yes | Active | 1 | 1 | 2 mm | MALE | BOARD | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||
|
09022646850222
HARTING Technology Group
|
$1.0000 | Yes | Active | HARTING ELECTRONICS GMBH & CO KG | unknown | EAR99 | 8536.69.40.40 | HARTING | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FW-02-01-G-D-685-065
Samtec Inc
|
$1.2400 | Yes | Yes | Active | 4 | 2 | 1.27 mm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
TW-05-08-G-S-685-050
Samtec Inc
|
$1.2716 | Yes | Active | 5 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.079 inch | 0.685 inch | 0.395 inch | 0.05 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
TW-08-08-T-D-685-070
Samtec Inc
|
$1.7957 | Yes | Yes | Active | 16 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.685 inch | 0.632 inch | 0.07 inch | SAMTEC INC | compliant | ||||||||||||||||
|
0917168501
Molex
|
$1.9883 | Yes | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 |